Filter Your Search
1 - 2 of 2 results
|
83PR1KLFTR
TT electronics / BI Technologies
|
$52.8327 | Yes | Active | 1 kΩ | 10 % | 500 mW | SURFACE MOUNT | PCB Mount | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | RATED AC VOLTAGE (V): 200 | 70 °C | YES | 200 V | 125 °C | -55 °C | VERTICAL | Sealed | 1 | 3 | 1 | TR, EMBOSSED, 14 INCH | 220 deg | WIRE | 6.35 mm | 4.57 mm | BI TECHNOLOGIES CORP | PCB Mount, | compliant | EAR99 | 8533.40.80.50 | ||
|
83PR1KLFTR
TT Electronics Resistors
|
Check for Price | Yes | Active | 1 kΩ | 10 % | 500 mW | SURFACE MOUNT | PCB Mount | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | RATED AC VOLTAGE (V): 200 | 70 °C | YES | 200 V | 125 °C | -55 °C | VERTICAL | Sealed | 1 | 3 | 1 | TR, EMBOSSED, 14 INCH | 220 deg | WIRE | 6.35 mm | 4.57 mm | TT ELECTRONICS PLC | PCB Mount, | compliant |