Filter Your Search
1 - 10 of 118 results
|
S83C851-6B44
NXP Semiconductors
|
Check for Price | Obsolete | 8 | 16 MHz | 4000 | 128 | 8 | 16 | 16 MHz | 32 | 2 | YES | 5 V | MICROCONTROLLER | CMOS | ROM PROTECT | NO | NO | NO | FIXED POINT | NO | NO | YES | 2 | 1 | 8 | 8 | NO | MROM | 19 mA | 5.5 V | 4.5 V | AUTOMOTIVE | S-PQFP-G44 | Not Qualified | 125 °C | -40 °C | 44 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | GULL WING | 800 µm | QUAD | 2.1 mm | 10 mm | 10 mm | NXP SEMICONDUCTORS | QFP | QFP, | 44 | unknown | 8542.31.00.01 | ||||||||
|
S83C85I-6A44
NXP Semiconductors
|
Check for Price | Active | 8 | 16 MHz | 8 | 16 | 16 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | MROM | 5.5 V | 4.5 V | AUTOMOTIVE | S-PQCC-J44 | Not Qualified | 125 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.5862 mm | 16.5862 mm | NXP SEMICONDUCTORS | QFN | QCCJ, | 44 | unknown | 8542.31.00.01 | |||||||||||||||||||||
|
P83C851FBB-T
NXP Semiconductors
|
Check for Price | Active | 8 | 16 MHz | 4096 | 128 | 8 | 16 | 16 MHz | 32 | 2 | YES | 5 V | MICROCONTROLLER | CMOS | ROM/EEPROM PROTECTION | NO | NO | NO | FIXED POINT | NO | NO | YES | 2 | 1 | 8 | 8 | NO | MROM | 19 mA | 5.5 V | 5 V | COMMERCIAL | S-PQFP-G44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | GULL WING | 800 µm | QUAD | 2.1 mm | 10 mm | 10 mm | NXP SEMICONDUCTORS | QFP | QFP, | 44 | unknown | 8542.31.00.01 | |||||||||
|
P83C851FBAA
NXP Semiconductors
|
Check for Price | Obsolete | 8 | 16 MHz | 4096 | 16 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | 256 BYTE EEPROM | NO | NO | NO | NO | 8 | NO | MROM | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.5862 mm | 16.5862 mm | NXP SEMICONDUCTORS | LCC | QCCJ, | 44 | unknown | 8542.31.00.01 | ||||||||||||||||||||
|
83C852P
NXP Semiconductors
|
Check for Price | Active | 8 | 6 MHz | 6144 | 256 | 6 MHz | 2 | 2 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | FIXED POINT | NO | NO | YES | 2 | 8 | 8 | NO | MROM | 15 mA | 5.5 V | 5 V | COMMERCIAL | R-PDIP-T | Not Qualified | e3/e4 | 70 °C | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN/NICKEL PALLADIUM GOLD | THROUGH-HOLE | DUAL | NXP SEMICONDUCTORS | DIP | DIP, | unknown | 8542.31.00.01 | |||||||||||||||||
|
S83C851-4B44
Philips Semiconductors
|
Check for Price | No | Transferred | 8 | 16 MHz | 4096 | 128 | 8051 | YES | 5 V | CMOS | MROM | 19 mA | COMMERCIAL | S-PQFP-G44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | QFP | QFP44,.8SQ,50 | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | QUAD | PHILIPS SEMICONDUCTORS | QFP, QFP44,.8SQ,50 | unknown | 8542.31.00.01 | ||||||||||||||||||||||||||||||
|
S83C851-4N40
NXP Semiconductors
|
Check for Price | Obsolete | 8 | 16 MHz | 4096 | 128 | 8 | 16 | 16 MHz | 32 | 2 | NO | 5 V | MICROCONTROLLER | CMOS | ROM PROTECT | NO | NO | NO | FIXED POINT | NO | NO | YES | 2 | 1 | 8 | 8 | NO | MROM | 19 mA | 5.5 V | 5 V | COMMERCIAL | R-PDIP-T40 | Not Qualified | 70 °C | 40 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.7 mm | 15.24 mm | 52 mm | NXP SEMICONDUCTORS | DIP | DIP, | 40 | unknown | 8542.31.00.01 | |||||||||
|
PCB83C851WP-T
YAGEO Corporation
|
Check for Price | Obsolete | 8 | 12 MHz | 8 | 16 | 12 MHz | 32 | YES | MICROCONTROLLER | CMOS | NO | NO | NO | NO | MROM | 24 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | QUAD | PHILIPS COMPONENTS | , | unknown | 8542.31.00.01 | ||||||||||||||||||||||||||||
|
S83C851-4B44
NXP Semiconductors
|
Check for Price | Obsolete | 8 | 16 MHz | 4096 | 128 | 8 | 16 | 16 MHz | 32 | 2 | YES | 5 V | MICROCONTROLLER | CMOS | ROM PROTECT | NO | NO | NO | FIXED POINT | NO | NO | YES | 2 | 1 | 8 | 8 | NO | MROM | 19 mA | 5.5 V | 5 V | COMMERCIAL | S-PQFP-G44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | GULL WING | 800 µm | QUAD | 2.1 mm | 10 mm | 10 mm | NXP SEMICONDUCTORS | QFP | QFP, | 44 | unknown | 8542.31.00.01 | |||||||||
|
P83C851FBB
Philips Semiconductors
|
Check for Price | No | Transferred | 8 | 16 MHz | 4096 | 128 | 8051 | YES | 5 V | CMOS | MROM | 19 mA | COMMERCIAL | S-PQFP-G44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | QFP | QFP44,.8SQ,50 | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | QUAD | PHILIPS SEMICONDUCTORS | QFP, QFP44,.8SQ,50 | unknown | 8542.31.00.01 |