Filter Your Search
1 - 10 of 143 results
|
S83C851-6B44
NXP Semiconductors
|
Check for Price | Obsolete | 8 | 16 MHz | 4000 | 128 | 8 | 16 | 16 MHz | 32 | 2 | YES | 5 V | MICROCONTROLLER | CMOS | ROM PROTECT | NO | NO | NO | FIXED POINT | NO | NO | YES | 2 | 1 | 8 | 8 | NO | MROM | 19 mA | 5.5 V | 4.5 V | AUTOMOTIVE | S-PQFP-G44 | Not Qualified | 125 °C | -40 °C | 44 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | GULL WING | 800 µm | QUAD | 2.1 mm | 10 mm | 10 mm | NXP SEMICONDUCTORS | QFP | QFP, | 44 | unknown | 8542.31.00.01 | |||||||||||||||||||
|
S83C85I-6A44
NXP Semiconductors
|
Check for Price | Active | 8 | 16 MHz | 8 | 16 | 16 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | MROM | 5.5 V | 4.5 V | AUTOMOTIVE | S-PQCC-J44 | Not Qualified | 125 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.5862 mm | 16.5862 mm | NXP SEMICONDUCTORS | QFN | QCCJ, | 44 | unknown | 8542.31.00.01 | ||||||||||||||||||||||||||||||||
|
P83C834CFP-T
NXP Semiconductors
|
Check for Price | Obsolete | 8 | 12 MHz | 12 MHz | 13 | YES | MICROCONTROLLER | CMOS | YES | NO | NO | NO | MROM | 22 mA | 5.5 V | 3.3 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e3 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | TIN | GULL WING | 800 µm | QUAD | 2.1 mm | 10 mm | 10 mm | NXP SEMICONDUCTORS | QFP | QFP, | 44 | unknown | 8542.31.00.01 | ||||||||||||||||||||||||||||||||
|
S83C851-4B44
Philips Semiconductors
|
Check for Price | No | Transferred | 8 | 16 MHz | 4096 | 128 | 8051 | YES | 5 V | CMOS | MROM | 19 mA | COMMERCIAL | S-PQFP-G44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | QFP | QFP44,.8SQ,50 | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | QUAD | PHILIPS SEMICONDUCTORS | QFP, QFP44,.8SQ,50 | unknown | 8542.31.00.01 | |||||||||||||||||||||||||||||||||||||||||
|
P83C851FBB
Philips Semiconductors
|
Check for Price | No | Transferred | 8 | 16 MHz | 4096 | 128 | 8051 | YES | 5 V | CMOS | MROM | 19 mA | COMMERCIAL | S-PQFP-G44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | QFP | QFP44,.8SQ,50 | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | QUAD | PHILIPS SEMICONDUCTORS | QFP, QFP44,.8SQ,50 | unknown | 8542.31.00.01 | |||||||||||||||||||||||||||||||||||||||||
|
S83C851-5A44
Philips Semiconductors
|
Check for Price | No | Transferred | 8 | 16 MHz | 4096 | 128 | 8051 | YES | 5 V | CMOS | MROM | 19 mA | INDUSTRIAL | S-PQCC-J44 | Not Qualified | e0 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | PHILIPS SEMICONDUCTORS | QCCJ, LDCC44,.7SQ | unknown | 8542.31.00.01 | ||||||||||||||||||||||||||||||||||||||||
|
S83C851-4N40
NXP Semiconductors
|
Check for Price | Obsolete | 8 | 16 MHz | 4096 | 128 | 8 | 16 | 16 MHz | 32 | 2 | NO | 5 V | MICROCONTROLLER | CMOS | ROM PROTECT | NO | NO | NO | FIXED POINT | NO | NO | YES | 2 | 1 | 8 | 8 | NO | MROM | 19 mA | 5.5 V | 5 V | COMMERCIAL | R-PDIP-T40 | Not Qualified | 70 °C | 40 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.7 mm | 15.24 mm | 52 mm | NXP SEMICONDUCTORS | DIP | DIP, | 40 | unknown | 8542.31.00.01 | ||||||||||||||||||||
|
S83C851-1N40
Philips Semiconductors
|
Check for Price | No | Obsolete | 8 | 12 MHz | 8192 | 128 | 8051 | NO | 5 V | CMOS | MROM | 24 mA | COMMERCIAL | R-PDIP-T40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP40,.6 | unknown | 8542.31.00.01 | |||||||||||||||||||||||||||||||||||||||||
|
PCB83C851WP-T
YAGEO Corporation
|
Check for Price | Obsolete | 8 | 12 MHz | 8 | 16 | 12 MHz | 32 | YES | MICROCONTROLLER | CMOS | NO | NO | NO | NO | MROM | 24 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | J BEND | QUAD | PHILIPS COMPONENTS | , | unknown | 8542.31.00.01 | ||||||||||||||||||||||||||||||||||||||||
|
83C308L-AD4-R
Unisonic Technologies Co Ltd
|
Check for Price | Yes | Active | YES | CMOS | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP... more | 1 | 5.5 V | 1.2 V | 3.3 V | INDUSTRIAL | X-PDSO-G4 | 105 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | PLASTIC/EPOXY | SOP | UNSPECIFIED | SMALL OUTLINE | GULL WING | DUAL | UNISONIC TECHNOLOGIES CO LTD | SOT-143 | SOP, | 4 | compliant | 8542.39.00.01 | EAR99 | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | +3.08V |