Filter Your Search
1 - 10 of 245 results
|
P83C552IBB/XXX
NXP Semiconductors
|
Check for Price | Active | 8 | 24 MHz | 8192 | 256 | 8051 | 8 | 16 | 24 MHz | 48 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | MROM | 55 mA | 5.5 V | 5 V | COMMERCIAL | R-PQFP-G80 | Not Qualified | e3 | 70 °C | 80 | PLASTIC/EPOXY | QFP | QFP80,.7X.9,32 | RECTANGULAR | FLATPACK | TIN | GULL WING | 800 µm | QUAD | 3.2 mm | 14 mm | 20 mm | NXP SEMICONDUCTORS | QFP | 14 X 20 MM, 2.80 MM HEIGHT, PLASTIC, SOT-318-2, QFP-80 | 80 | compliant | 8542.31.00.01 | |||||||||||||||
|
PCB83C552-5WP/XXX
NXP Semiconductors
|
Check for Price | Obsolete | 8 | 30 MHz | 8192 | 256 | 8051 | 8 | 16 | 30 MHz | 48 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | MROM | 45 mA | COMMERCIAL | S-PQCC-J68 | Not Qualified | 70 °C | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 24.2316 mm | 24.2316 mm | NXP SEMICONDUCTORS | compliant | 8542.31.00.01 | 3A991.A.2 | |||||||||||||||||||||
|
PCA83C552-5-16H/XXX
Philips Semiconductors
|
Check for Price | No | Transferred | 8 | 16 MHz | 8192 | 256 | 8051 | YES | 5 V | CMOS | MROM | 40 mA | AUTOMOTIVE | R-PQFP-G80 | Not Qualified | e0 | 125 °C | -40 °C | 80 | PLASTIC/EPOXY | QFP | QFP80,.7X.9,32 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 800 µm | QUAD | PHILIPS SEMICONDUCTORS | QFP, QFP80,.7X.9,32 | unknown | 8542.31.00.01 | ||||||||||||||||||||||||||||||
|
PCB83C552-5-16H
NXP Semiconductors
|
Check for Price | Obsolete | 8 | 16 MHz | 8192 | 256 | 8 | 16 | 16 MHz | 48 | 3 | YES | 5 V | MICROCONTROLLER | CMOS | I2C SERIAL BUS INTERFACE | NO | NO | NO | FIXED POINT | YES | NO | YES | 2 | 2 | 8 | 8 | YES | MROM | 45 mA | 6 V | 5 V | COMMERCIAL | R-PQFP-G80 | Not Qualified | 70 °C | 80 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | GULL WING | 800 µm | QUAD | 3.3 mm | 14 mm | 20 mm | NXP SEMICONDUCTORS | QFP | 80 | unknown | 8542.31.00.01 | |||||||||||
|
PCB83C552-5-30WP/XXX-T
NXP Semiconductors
|
Check for Price | Obsolete | 8 | 30 MHz | 8 | 16 | 30 MHz | 48 | YES | MICROCONTROLLER | CMOS | NO | NO | YES | YES | MROM | 68 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J68 | Not Qualified | 70 °C | 68 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 24.2316 mm | 24.2316 mm | NXP SEMICONDUCTORS | QFN | QCCJ, | 68 | unknown | 8542.31.00.01 | 3A991.A.2 | ||||||||||||||||||||||
|
PCF83C552-5H/XXX
NXP Semiconductors
|
Check for Price | Obsolete | 8 | 24 MHz | 8 | 16 | 24 MHz | 48 | YES | MICROCONTROLLER | CMOS | NO | NO | YES | YES | MROM | INDUSTRIAL | R-PQFP-G80 | Not Qualified | 85 °C | -40 °C | 80 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | GULL WING | 800 µm | QUAD | 3.2 mm | 14 mm | 20 mm | NXP SEMICONDUCTORS | QFP, | unknown | 8542.31.00.01 | |||||||||||||||||||||||||||
|
P83C554SBAA
Philips Semiconductors
|
Check for Price | No | Transferred | 8 | 16 MHz | 16384 | 512 | 8051 | YES | CMOS | MROM | 16 mA | COMMERCIAL | S-PQCC-J68 | Not Qualified | e0 | 70 °C | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | PHILIPS SEMICONDUCTORS | QCCJ, LDCC68,1.0SQ | unknown | 8542.31.00.01 | ||||||||||||||||||||||||||||||||
|
S83C552-BA68
Philips Semiconductors
|
Check for Price | No | Transferred | 8 | 24 MHz | 8192 | 256 | 8051 | YES | 5 V | CMOS | MROM | 55 mA | INDUSTRIAL | S-PQCC-J68 | Not Qualified | e0 | 85 °C | -40 °C | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | PHILIPS SEMICONDUCTORS | QCCJ, LDCC68,1.0SQ | unknown | 8542.31.00.01 | ||||||||||||||||||||||||||||||
|
PCF83C552-4WP
YAGEO Corporation
|
Check for Price | Obsolete | 8 | 16 MHz | 8 | 16 | 16 MHz | 48 | YES | MICROCONTROLLER | CMOS | NO | NO | YES | YES | MROM | 45 mA | 6 V | 4 V | INDUSTRIAL | S-PQCC-J68 | Not Qualified | 85 °C | -40 °C | 68 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | J BEND | QUAD | PHILIPS COMPONENTS | , | unknown | 8542.31.00.01 | |||||||||||||||||||||||||||||
|
P83C550EBAA
NXP Semiconductors
|
Check for Price | No | Obsolete | 8 | 8 MHz | 4096 | 128 | 128 | 8051 | 8 | 16 | 16 MHz | 32 | 2 | YES | 5 V | MICROCONTROLLER | CMOS | BOOLEAN PROCESSOR; ROM PROTECT | NO | NO | NO | FIXED POINT | YES | NO | YES | 2 | 1 | 8 | 8 | NO | MROM | 25 mA | 6 V | 5 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.5862 mm | 16.5862 mm | NXP SEMICONDUCTORS | LCC | QCCJ, LDCC44,.7SQ | 44 | unknown | 8542.31.00.01 |