Filter Your Search
1 - 10 of 264 results
|
AT83C51RC2XXX-3CSUM
Atmel Corporation
|
Check for Price | Yes | Yes | Transferred | 8 | 40 MHz | 32768 | 512 | 8051 | 8 | 16 | 40 MHz | 32 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | YES | MROM | 15.6 mA | 5.5 V | 2.7 V | INDUSTRIAL | R-PDIP-T40 | Not Qualified | e3 | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 51.75 mm | ATMEL CORP | DIP | DIP, DIP40,.6 | 40 | compliant | 3A991.A.2 | 8542.31.00.01 | ||||||||||||||
|
AT83C51RC2XXX-SLSUL
Atmel Corporation
|
Check for Price | Yes | Yes | Transferred | 8 | 40 MHz | 32768 | 512 | 8051 | 8 | 16 | 40 MHz | 32 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | YES | MROM | 16.4 mA | 3.6 V | 2.7 V | INDUSTRIAL | S-PQCC-J44 | Not Qualified | e3 | 2 | 85 °C | -40 °C | 245 | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.55 mm | 16.55 mm | ATMEL CORP | LCC | GREEN, PLASTIC, LCC-44 | 44 | unknown | 3A991.A.2 | 8542.31.00.01 | ||||||||||||
|
TS83C51RC2ZZZ-MIA
Temic Semiconductors
|
Check for Price | Transferred | 8 | 40 MHz | 8 | 16 | 40 MHz | 32 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | MROM | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T40 | Not Qualified | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | TEMIC SEMICONDUCTORS | PLASTIC, DIP-40 | unknown | ||||||||||||||||||||||||||||||||
|
TS83C51RC2ZZZ-LCBD
Temic Semiconductors
|
Check for Price | Transferred | 8 | 30 MHz | 8 | 16 | 30 MHz | 32 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | MROM | 6.05 V | 2.43 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | QUAD | TEMIC SEMICONDUCTORS | PLASTIC, LCC-44 | unknown | |||||||||||||||||||||||||||||||||
|
TS83C51RC2ZZZ-MIA
Atmel Corporation
|
Check for Price | No | Obsolete | 8 | 40 MHz | 8 | 16 | 40 MHz | 32 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | MROM | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T40 | Not Qualified | e0 | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 51.75 mm | ATMEL CORP | DIP | DIP, | 40 | compliant | 3A991.A.2 | 8542.31.00.01 | |||||||||||||||||||||
|
TS83C51RC2ZZZ-VCKR
Temic Semiconductors
|
Check for Price | Obsolete | TEMIC SEMICONDUCTORS | unknown | 8542.31.00.01 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
LP83C51RC-24
Intel Corporation
|
Check for Price | Obsolete | 8 | 24 MHz | 32768 | 512 | 512 | 8051 | 8 | 16 | 24 MHz | 32 | 3 | NO | 5 V | MICROCONTROLLER | CMOS | ON-CIRCUIT EMULATION | NO | NO | NO | FIXED POINT | NO | NO | YES | 2 | 1 | 8 | 8 | NO | MROM | 56 mA | 5.5 V | 5 V | INDUSTRIAL | R-PDIP-T40 | Not Qualified | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 52.26 mm | INTEL CORP | DIP | PLASTIC, DIP-40 | 40 | compliant | 8542.31.00.01 | |||||||||
|
TS83C51RC2-MIB
Atmel Corporation
|
Check for Price | No | Obsolete | 8 | 40 MHz | 32768 | 512 | 8051 | 8 | 16 | 40 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | 8 | YES | MROM | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J44 | Not Qualified | 1 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.55 mm | 16.55 mm | ATMEL CORP | LCC | QCCJ, LDCC44,.7SQ | 44 | unknown | 3A991.A.2 | 8542.31.00.01 | ||||||||||||||||
|
TS83C51RC2-LIA
Temic Semiconductors
|
Check for Price | No | Transferred | 8 | 40 MHz | 32768 | 512 | 8051 | NO | CMOS | MROM | 13 mA | INDUSTRIAL | R-PDIP-T40 | Not Qualified | e0 | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | TEMIC SEMICONDUCTORS | unknown | 8542.31.00.01 | |||||||||||||||||||||||||||||||||||
|
P83C51RC+5N
Philips Semiconductors
|
Check for Price | No | Transferred | 8 | 16 MHz | 32768 | 512 | 8051 | NO | CMOS | MROM | 15 mA | INDUSTRIAL | R-PDIP-T40 | Not Qualified | e0 | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP40,.6 | unknown | 8542.31.00.01 |