Filter Your Search
1 - 2 of 2 results
|
83A1C-A20-J18L
Bourns Inc
|
Check for Price | Yes | Active | 50 kΩ | 5 % | 1 W | PCB MOUNT | PCB Mount | 50 ppm/°C | LINEAR | POTENTIOMETER | WIRE WOUND | SHAFT | 70 °C | NO | 125 °C | 1 °C | HORIZONTAL | Rectangular | 1 | 3 | 10 | 3600 deg | FLAT | 6.35 mm | 15.88 mm | 19.05 mm | 15.88 mm | BOURNS INC | not_compliant | |||||
|
83A1C-A20-J18
Bourns Inc
|
Check for Price | No | Obsolete | 50 kΩ | 5 % | 1 W | 6375 | PCB Mount | 50 ppm/°C | POTENTIOMETER | WIRE WOUND | 83 | 125 °C | 1 °C | Square | 3600 deg | 300 µm | 6.35 mm | 17.4 mm | 15.88 mm | 19.05 mm | BOURNS INC | unknown |