Parametric results for: 83905agi under Clock Generators

Filter Your Search

1 - 6 of 6 results

|
Manufacturer Part Number: 83905agi
Select parts from the table below to compare.
Compare
Compare
83905AGILF
Integrated Device Technology Inc
$1.6162 Yes Yes Obsolete 40 MHz 100 MHz YES 1.8 V CLOCK GENERATOR, OTHER CMOS ALSO OPERATES AT 2.5V AND 3.3V SUPPLY 10 mA 2 V 1.6 V INDUSTRIAL R-PDSO-G16 Not Qualified e3 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY TSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm INTEGRATED DEVICE TECHNOLOGY INC TSSOP TSSOP-16 16 PGG16 compliant EAR99 8542.39.00.01
83905AGILFT
Integrated Device Technology Inc
Check for Price Yes Yes Obsolete 40 MHz 100 MHz YES 1.8 V CLOCK GENERATOR, OTHER CMOS ALSO OPERATES AT 2.5V AND 3.3V SUPPLY 10 mA 2 V 1.6 V INDUSTRIAL R-PDSO-G16 Not Qualified e3 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY TSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm INTEGRATED DEVICE TECHNOLOGY INC TSSOP TSSOP-16 16 PGG16 compliant EAR99 8542.39.00.01
ICS83905AGILF
Integrated Device Technology Inc
Check for Price Yes Yes Obsolete 40 MHz 100 MHz YES 1.8 V CLOCK GENERATOR, OTHER CMOS ALSO OPERATES AT 2.5V AND 3.3V SUPPLY 10 mA 2 V 1.6 V INDUSTRIAL R-PDSO-G16 Not Qualified e3 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY TSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) - annealed GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm INTEGRATED DEVICE TECHNOLOGY INC TSSOP TSSOP, TSSOP16,.25 16 compliant EAR99 8542.39.00.01
ICS83905AGILFT
Integrated Device Technology Inc
Check for Price Yes Yes Obsolete 40 MHz 100 MHz YES 1.8 V CLOCK GENERATOR, OTHER CMOS ALSO OPERATES AT 2.5V AND 3.3V SUPPLY 10 mA 2 V 1.6 V INDUSTRIAL R-PDSO-G16 Not Qualified e3 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY TSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) - annealed GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm INTEGRATED DEVICE TECHNOLOGY INC TSSOP TSSOP, TSSOP16,.25 16 compliant EAR99 8542.39.00.01
ICS83905AGIT
Integrated Device Technology Inc
Check for Price No No Obsolete 40 MHz 100 MHz YES 1.8 V CLOCK GENERATOR, OTHER CMOS ALSO OPERATES AT 2.5V AND 3.3V SUPPLY 10 mA 2 V 1.6 V INDUSTRIAL R-PDSO-G16 Not Qualified e0 1 85 °C -40 °C 240 20 16 PLASTIC/EPOXY TSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Tin/Lead (Sn85Pb15) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm INTEGRATED DEVICE TECHNOLOGY INC TSSOP 4.40 X 5 MM, 0.92 MM HEIGHT, MO-153, TSSOP-16 16 not_compliant EAR99 8542.39.00.01
ICS83905AGI
Integrated Device Technology Inc
Check for Price No No Obsolete 40 MHz 100 MHz YES 1.8 V CLOCK GENERATOR, OTHER CMOS ALSO OPERATES AT 2.5V AND 3.3V SUPPLY 10 mA 2 V 1.6 V INDUSTRIAL R-PDSO-G16 Not Qualified e0 1 85 °C -40 °C 240 20 16 PLASTIC/EPOXY TSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Tin/Lead (Sn85Pb15) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm INTEGRATED DEVICE TECHNOLOGY INC TSSOP 4.40 X 5 MM, 0.92 MM HEIGHT, MO-153, TSSOP-16 16 not_compliant EAR99 8542.39.00.01