Filter Your Search
1 - 10 of 513 results
|
87834-1019
Molex
|
$0.9864 | Yes | Yes | Active | 10 | 2 | 2.54 mm | 2 | 2.5 A | MALE | BOARD | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | POLARIZED | 900VAC V | NO | 12 GΩ | POLARIZED HOUSING | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 120 °C | RECEPTACLE | Tin (Sn) | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | GUIDE SLOT | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 5u inch | SOLDER | 0.35 inch | 0.365 inch | 0.8 inch | 0.135 inch | MOLEX LLC | compliant | Molex | ||||||||||||
|
87834-1041
Molex
|
$1.0000 | Yes | Yes | Active | 10 | 2 | 2.54 mm | 2 | 2.5 A | MALE | BOARD | POLYAMIDE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | ELV AND ROHS COMPLIANT | 900VAC V | NO | 12 GΩ | GUIDE SLOT | NO | NO | NO | UL | 94V-0 | -55 °C | 120 °C | RECEPTACLE | MATTE TIN OVER NICKEL | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | NATURAL | 0.1 inch | 0.1 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 5u inch | SOLDER | 0.35 inch | 0.365 inch | 0.8 inch | 0.135 inch | MOLEX LLC | compliant | Molex | EAR99 | 8536.69.40.40 | ||||||||||||
|
87834-1011
Molex
|
$1.5921 | Yes | Yes | Active | 10 | 2 | 2.54 mm | 2 | 2.5 A | MALE | BOARD | GLASS FILLED POLYAMIDE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | POLARIZED | 900VAC V | NO | 12 GΩ | CTR W/GUIDE SLOTS | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 120 °C | PEG | RECEPTACLE | MATTE TIN | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BEIGE | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | GUIDE SLOT | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | FLASH inch | SOLDER | 0.35 inch | 0.365 inch | 0.8 inch | 0.135 inch | MOLEX LLC | compliant | Molex | |||||||||
|
HW-06-20-L-D-834-100
Samtec Inc
|
$1.7990 | Yes | Yes | Active | 12 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.2 inch | 0.834 inch | 0.6 inch | 0.1 inch | SAMTEC INC | compliant | ||||||||||||||||||||||
|
89883-410LF
Amphenol Communications Solutions
|
$2.3183 | Yes | Active | 20 | 2 | 2.54 mm | 2 | 15 mΩ | 3 A | FEMALE | BOARD | GLASS FILLED POLYETHYLENE | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | ROHS COMPLIANT, TUBE PACKAGING | NO | 1.4734 N | 100 GΩ | NO | NO | e3 | NO | UL, CSA | 94V-0 | -65 °C | 125 °C | RECEPTACLE | MATTE TIN OVER NICKEL | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLUE | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 7.62 mm | 15u inch | SOLDER | 0.23 inch | 0.335 inch | 0.997 inch | 0.114 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | ROHS COMPLIANT | 20 | ||||||||||
|
504208-3410
Molex
|
$51.1342 | Yes | Obsolete | NOT APPLICABLE | BOARD STACKING CONNECTOR | NOT APPLICABLE | MOLEX LLC | compliant | Molex | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||||||||||||||||||
|
54122-418-34-1050R
Amphenol Communications Solutions
|
Check for Price | No | Active | 34 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | POLYETHYLENE | SN ON NI | STRAIGHT | BOARD STACKING CONNECTOR | NO | 5 GΩ | e0 | UL, CSA | -65 °C | 125 °C | RECEPTACLE | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | RECTANGULAR | 2.54 mm | 79u inch | SOLDER | 0.19 inch | 0.413 inch | 1.7 inch | 0.12 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||
|
54122-108-34-1000RLF
Amphenol FCi
|
Check for Price | Yes | Active | 34 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | POLYETHYLENE | AU ON NI | STRAIGHT | BOARD STACKING CONNECTOR | NO | 5 GΩ | e3 | UL, CSA | -65 °C | 125 °C | RECEPTACLE | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | RECTANGULAR | 2.54 mm | 30u inch | SOLDER | 0.19 inch | 0.394 inch | 1.7 inch | 0.12 inch | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||
|
54122-418-34-1050
Amphenol Communications Solutions
|
Check for Price | No | Active | 34 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | POLYETHYLENE | SN ON NI | STRAIGHT | BOARD STACKING CONNECTOR | NO | 5 GΩ | e0 | UL, CSA | -65 °C | 125 °C | RECEPTACLE | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | RECTANGULAR | 2.54 mm | 79u inch | SOLDER | 0.19 inch | 0.413 inch | 1.7 inch | 0.12 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||
|
85834-107
Amphenol FCi
|
Check for Price | No | No | Active | 240 | 5 | 2 mm | 5 | 10 mΩ | 1 A | MALE | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | 1400VAC V | NO | .3614 N | 1 GΩ | POLARIZED HOUSING | .139 N | NO | NO | e0 | NO | UL, CSA | 94V-0 | -55 °C | 125 °C | PEG | PLUG | Tin/Lead (Sn/Pb) | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.0066 mm | PRESS FIT | 0.701 inch | 0.669 inch | 3.777 inch | FCI | compliant | EAR99 | 8536.69.40.40 |