Filter Your Search
1 - 1 of 1 results
|
8340-T110-K1K1-ALH0-12A
E-T-A
|
Check for Price | Active | 80 V | 12 A | MAGNETIC CIRCUIT BREAKER | TOGGLE | TRIP FREE | 3.5 kA | CQC; CSA; QPL; UL; VDE | CORROSION/MOISTURE RESISTANT; IP20; IP40 | 85 °C | -40 °C | DIN RAIL | 1 | NO | SNAP ON | 19 mm | 70.6 mm | 89 mm | E-T-A ELEKTROTECHNISCHE APPARATE GMBH | compliant |