Filter Your Search
1 - 1 of 1 results
|
8340-F130-P1T2-A0H0-6A
E-T-A
|
Check for Price | Yes | Active | 250 V | 6 A | MAGNETIC CIRCUIT BREAKER | TOGGLE HANDLE | TRIP FREE | 3.5 kA | CQC; CSA; QPL; UL; VDE | CORROSION/MOISTURE RESISTANT; IP00; IP40 | 85 °C | -40 °C | PANEL MOUNT | 3 | NO | QUICK CONNECT | 41.2 mm | 50.8 mm | E-T-A ELEKTROTECHNISCHE APPARATE GMBH | compliant |