Filter Your Search
1 - 2 of 2 results
|
83306E0091000
Belden Inc
|
Check for Price | Yes | Obsolete | 1 | COMMUNICATION CABLE | 29 mΩ | 600 V | 6.5 A | MIL; UL | NO | NO | YES | 200 °C | -65 °C | COPPER ALLOY | WIRE AND CABLE | STRANDED | 0.5176 mm2 | TETRAFLUOROETHYLENE | TETRAFLUOROETHYLENE | YES | 20 AWG | SILVER PLATED | 2.515 mm | 19X32 | BELDEN INC | compliant | ||
|
83306E009100
Belden Inc
|
Check for Price | Yes | Active | 1 | FLEXIBLE CORD AND FIXTURE WIRE | 29 mΩ | 600 V | 6.5 A | CE; MIL-W-16878/4; NEMA HP-3; UL | NO | NO | YES | 200 °C | -65 °C | COPPER | WIRE AND CABLE | STRANDED | TFE | TFE | YES | 20 AWG | SILVER | 2.51 mm | 19X32 | BELDEN INC | compliant |