Parametric results for: 832A-1A-S12VDC under Power/Signal Relays

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: 832a1as12vdc
Select parts from the table below to compare.
Compare
Compare
832A-1A-S12VDC
Song Chuan Precision Company
Check for Price Yes Obsolete 930 mW 155 Ω 30 A 240 V 30 V 20 A 100000 Cycle(s) SPST MOMENTARY POWER/SIGNAL RELAY DC 77 mA 9 V 1.2 V 12 V 30A@240VAC 20A@30VDC 15 ms 10 ms CSA; CUL; UL; VDE -55 °C 85 °C AC/DC THROUGH HOLE-STRAIGHT WATER PROOF NO SOLDER 27.5 mm 20.4 mm 32.2 mm 32.2mm x 27.5mm x 20.4mm SONG CHUAN PRECISION CO LTD ROHS COMPLIANT unknown EAR99 8536.41.00.50