Filter Your Search
1 - 1 of 1 results
|
832A-1A-S12VDC
Song Chuan Precision Company
|
Check for Price | Yes | Obsolete | 930 mW | 155 Ω | 30 A | 240 V | 30 V | 20 A | 100000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 77 mA | 9 V | 1.2 V | 12 V | 30A@240VAC | 20A@30VDC | 15 ms | 10 ms | CSA; CUL; UL; VDE | -55 °C | 85 °C | AC/DC | THROUGH HOLE-STRAIGHT | WATER PROOF | NO | SOLDER | 27.5 mm | 20.4 mm | 32.2 mm | 32.2mm x 27.5mm x 20.4mm | SONG CHUAN PRECISION CO LTD | ROHS COMPLIANT | unknown | EAR99 | 8536.41.00.50 |