Filter Your Search
1 - 2 of 2 results
|
8325SD3W3KI
ITT Interconnect Solutions
|
Check for Price | Active | 60000 Cycle(s) | 0.05 mΩ | 3PDT | MOMENTARY | GOLD OVER NICKEL | PUSHBUTTON SWITCH | PUSHBUTTON | 0.4VA@20VDC | ON-(ON) | 1000VAC V | 1 GΩ | -30 °C | 75 °C | THROUGH HOLE-STRAIGHT | GLASS FILLED NYLON | 0.206 inch | UNTHREADED | GOLD OVER NICKEL | COPPER ALLOY | STAINLESS STEEL | NON-ILLUMINATED | GLASS FILLED NYLON | 9 | EPOXY | MIL-STD | NO | COPPER ALLOY | WIRE WRAP | PARTIAL | 1.078 inch | 12.7 mm | 53.5686 mm | 16.51 mm | 0.131 inch | 0.425 inch | ITT CANNON | unknown | EAR99 | 8536.50.70.00 | ||
|
8325SD3W3KI
C&K
|
Check for Price | Active | 60000 Cycle(s) | 0.05 mΩ | 3PDT | MOMENTARY | GOLD OVER NICKEL | PUSHBUTTON SWITCH | PUSHBUTTON | 0.4VA@20VDC | ON-(ON) | 1000VAC V | 1 GΩ | -30 °C | 75 °C | THROUGH HOLE-STRAIGHT | GLASS FILLED NYLON | 0.206 inch | UNTHREADED | GOLD OVER NICKEL | COPPER ALLOY | STAINLESS STEEL | NON-ILLUMINATED | GLASS FILLED NYLON | 9 | EPOXY | MIL-STD | NO | COPPER ALLOY | WIRE WRAP | PARTIAL | 1.078 inch | 12.7 mm | 53.5686 mm | 16.51 mm | 0.131 inch | 0.425 inch | C & K COMPONENTS LLC | compliant | EAR99 | 8536.50.70.00 |