Filter Your Search
1 - 3 of 3 results
|
831A-12.000MHZ-PH0
Fox Electronics
|
Check for Price | Yes | Transferred | 12 MHz | 2.5 % | 1 PPM/YEAR | 15 pF | 2.8 V | HCMOS | ENABLE/DISABLE FUNCTION; TR | 5 ns | NO | 5 ns | 2.94 V | 2.66 V | 55/45 % | e4 | 75 °C | -30 °C | SURFACE MOUNT | 4 | YES | Gold (Au) | 7.15mm x 5.15mm x 1.5mm | FOX ELECTRONICS | compliant | Clock | |||
|
831A-16.000MHZ-PH0
Fox Electronics
|
Check for Price | Yes | Transferred | 16 MHz | 2.5 % | 1 PPM/YEAR | 15 pF | 2.8 V | HCMOS | ENABLE/DISABLE FUNCTION; TR | 5 ns | NO | 5 ns | 2.94 V | 2.66 V | 55/45 % | e4 | 75 °C | -30 °C | SURFACE MOUNT | 4 | YES | Gold (Au) | 7.15mm x 5.15mm x 1.5mm | FOX ELECTRONICS | compliant | Clock | SMD, 4 PIN | ||
|
831A-10.000MHZ-PH0
Fox Electronics
|
Check for Price | Yes | Transferred | 10 MHz | 2.5 % | 1 PPM/YEAR | 15 pF | 2.8 V | HCMOS | ENABLE/DISABLE FUNCTION; TR | 5 ns | NO | 5 ns | 2.94 V | 2.66 V | 55/45 % | e4 | 75 °C | -30 °C | SURFACE MOUNT | 4 | YES | Gold (Au) | 7.15mm x 5.15mm x 1.5mm | FOX ELECTRONICS | compliant | Clock |