Filter Your Search
1 - 2 of 2 results
|
ICS8302AMIT
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 3.3 V | 3.3 ns | 3.3 ns | 1 | YES | SOP | 8302 | LOW SKEW CLOCK DRIVER | ALSO OPERATES AT 2.5V OUTPUT SUPPLY | STANDARD | 2 | 110 ps | 3.465 V | 3.135 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 240 | 20 | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | INTEGRATED DEVICE TECHNOLOGY INC | SOIC | 3.80 X 4.80 MM, 1.47 MM HEIGHT, MS-012, SOIC-8 | 8 | not_compliant | 8542.39.00.01 | ||
|
8302AMIT
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 3.3 V | 3.3 ns | 3.3 ns | 1 | YES | SOP | 8302 | LOW SKEW CLOCK DRIVER | ALSO OPERATES AT 2.5V OUTPUT SUPPLY | STANDARD | 2 | 110 ps | 3.465 V | 3.135 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 240 | 20 | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | INTEGRATED DEVICE TECHNOLOGY INC | SOIC | 3.80 X 4.80 MM, 1.47 MM HEIGHT, MS-012, SOIC-8 | 8 | not_compliant | 8542.39.00.01 |