Filter Your Search
1 - 10 of 11 results
|
ICS8302AMI-01LF
Integrated Circuit Systems Inc
|
Check for Price | Yes | Transferred | 3.3 V | 2.9 ns | 1 | YES | SOP | 8302 | LOW SKEW CLOCK DRIVER | STANDARD | 1 | 1 | 250 ps | 3.465 V | 3.135 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | INTEGRATED CIRCUIT SYSTEMS INC | 3.80 X 4.80 MM, 1.47 MM HEIGHT, ROHS COMPLIANT, MS-012, SOIC-8 | unknown | |||||||||||||||||||
|
8302AMI-01T
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 3.3 V | 2.9 ns | 2.9 ns | 1 | YES | SOP | 8302 | LOW SKEW CLOCK DRIVER | STANDARD | 1 | 1 | 250 ps | 3.465 V | 3.135 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 240 | 20 | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | INTEGRATED DEVICE TECHNOLOGY INC | 3.80 X 4.80 MM, 1.47 MM HEIGHT, MS-012, SOIC-8 | not_compliant | SOIC | 8 | 8542.39.00.01 | |||||||||||
|
ICS8302AMI-01T
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 3.3 V | 2.9 ns | 1 | YES | SOP | 8302 | LOW SKEW CLOCK DRIVER | STANDARD | 1 | 1 | 250 ps | 3.465 V | 3.135 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | INTEGRATED DEVICE TECHNOLOGY INC | 3.80 X 4.80 MM, 1.47 MM HEIGHT, MS-012, SOIC-8 | not_compliant | SOIC | 8 | 8542.39.00.01 | |||||||||||||||
|
8302AMI-01LF
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | 2.9 ns | 2.9 ns | 1 | YES | SOP | 8302 | LOW SKEW CLOCK DRIVER | STANDARD | 1 | 1 | 250 ps | 3.465 V | 3.135 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | INTEGRATED DEVICE TECHNOLOGY INC | 3.80 X 4.80 MM, 1.47 MM HEIGHT, ROHS COMPLIANT, MS-012, SOIC-8 | compliant | SOIC | 8 | 8542.39.00.01 | DCG8 | |||||||||
|
8302AMI-01LF
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | 2.9 ns | 2.9 ns | 1 | YES | SOP | 8302 | LOW SKEW CLOCK DRIVER | ALSO OPERATABLE AT 3.3V NOM | 250 MHz | STANDARD | 100 µA | 1 | 13 mA | 250 ps | 3.465 V | 3.135 V | R-PDSO-G8 | e3 | 1 | 85 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | TIN | GULL WING | 1.27 mm | DUAL | 1.95 mm | 3.9 mm | 4.9 mm | RENESAS ELECTRONICS CORP | SOIC-8 | compliant | SOIC | 8 | 8542390001 | DCG8 | NLR | Renesas Electronics | ||||||
|
ICS8302AMI-01LFT
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | 2.9 ns | 1 | YES | SOP | 8302 | LOW SKEW CLOCK DRIVER | STANDARD | 1 | 1 | 250 ps | 3.465 V | 3.135 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 85 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | INTEGRATED DEVICE TECHNOLOGY INC | 3.80 X 4.80 MM, 1.47 MM HEIGHT, ROHS COMPLIANT, MS-012, SOIC-8 | unknown | SOIC | 8 | 8542.39.00.01 | ||||||||||||||
|
ICS8302AMI-01LF
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | 2.9 ns | 1 | YES | SOP | 8302 | LOW SKEW CLOCK DRIVER | STANDARD | 1 | 1 | 250 ps | 3.465 V | 3.135 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | INTEGRATED DEVICE TECHNOLOGY INC | 3.80 X 4.80 MM, 1.47 MM HEIGHT, ROHS COMPLIANT, MS-012, SOIC-8 | unknown | SOIC | 8 | 8542.39.00.01 | |||||||||||||||
|
ICS8302AMI-01
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 3.3 V | 2.9 ns | 2.9 ns | 1 | YES | SOP | 8302 | LOW SKEW CLOCK DRIVER | STANDARD | 1 | 1 | 250 ps | 3.465 V | 3.135 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 240 | 20 | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | INTEGRATED DEVICE TECHNOLOGY INC | 3.80 X 4.80 MM, 1.47 MM HEIGHT, MS-012, SOIC-8 | not_compliant | SOIC | 8 | 8542.39.00.01 | ||||||||||
|
8302AMI-01
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 3.3 V | 2.9 ns | 2.9 ns | 1 | YES | SOP | 8302 | LOW SKEW CLOCK DRIVER | STANDARD | 1 | 1 | 250 ps | 3.465 V | 3.135 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 240 | 20 | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | INTEGRATED DEVICE TECHNOLOGY INC | 3.80 X 4.80 MM, 1.47 MM HEIGHT, MS-012, SOIC-8 | not_compliant | SOIC | 8 | 8542.39.00.01 | |||||||||||
|
8302AMI-01LFT
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | 2.9 ns | 2.9 ns | 1 | YES | SOP | 8302 | LOW SKEW CLOCK DRIVER | ALSO OPERATABLE AT 3.3V NOM | 250 MHz | STANDARD | 100 µA | 1 | 13 mA | 250 ps | 3.465 V | 3.135 V | R-PDSO-G8 | e3 | 1 | 85 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | TIN | GULL WING | 1.27 mm | DUAL | 1.95 mm | 3.9 mm | 4.9 mm | RENESAS ELECTRONICS CORP | SOIC-8 | compliant | SOIC | 8 | 8542390001 | DCG8 | NLR | Renesas Electronics |