Filter Your Search
1 - 1 of 1 results
|
8302501EA
Texas Instruments
|
Check for Price | Yes | No | Active | 5 V | 21 ns | 20 ns | 1 | 4 | NO | DIP | BIDIRECTIONAL | POSITIVE EDGE | 3-STATE | ALS | BINARY COUNTER | TTL | LG_MAX | 25 MHz | YES | 8 mA | SYNCHRONOUS | 25 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T16 | Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TUBE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP16,.3 | 16 | not_compliant | EAR99 | 8542.39.00.01 |