Filter Your Search
1 - 5 of 5 results
|
8302401XA
Agilent Technologies Inc
|
Check for Price | No | Transferred | 10 mA | 1.7 V | 4 | YES | SURFACE MOUNT | 40 mA | 1.5 kV | 0.1 MBps | HIGH RELIABILITY | COMPLEX | 200 % | LOGIC IC OUTPUT OPTOCOUPLER | 50 mW | 60 µs | 2 V | e0 | 125 °C | -55 °C | 4 | Tin/Lead (Sn/Pb) - hot dipped | AGILENT TECHNOLOGIES INC | HERMETIC SEALED, GULLWING, DIP-16 | unknown | 3A001.A.2.C | 8541.40.80.00 | IC Outputs | ||||
|
8302401XA
Hewlett Packard Co
|
Check for Price | Transferred | 10 mA | 40 mA | 1.5 kV | 0.1 MBps | OPEN COLLECTOR, HIGH RELIABILITY | SEPARATE, 4 CHANNELS WITH BUILT-IN RESISTOR | LOGIC IC OUTPUT OPTOCOUPLER | 2 V | 125 °C | -55 °C | 4 | HEWLETT PACKARD CO | HERMETIC SEALED, DIP-16 | unknown | 3A001.A.2.C | 8541.40.80.00 | IC Outputs | ||||||||||||||
|
8302401XA
Broadcom Limited
|
Check for Price | Yes | Active | 10 mA | 1.7 V | 4 | YES | SURFACE MOUNT | 40 mA | 1.5 kV | 0.1 MBps | OPEN COLLECTOR, HIGH RELIABILITY | COMPLEX | 200 % | LOGIC IC OUTPUT OPTOCOUPLER | 50 mW | 60 µs | 2 V | 125 °C | -55 °C | 4 | BROADCOM INC | DIP-16 | compliant | 3A001.A.2.C | 8541.40.80.00 | IC Outputs | Avago Technologies | |||||
|
8302401XA
Micropac Industries Inc
|
Check for Price | Obsolete | 10 mA | 1.7 V | 4 | YES | SURFACE MOUNT | 40 mA | 1.5 kV | HIGH RELIABILITY | COMPLEX | 200 % | LOGIC IC OUTPUT OPTOCOUPLER | 50 mW | 60 µs | 2 V | 125 °C | -55 °C | 4 | MICROPAC INDUSTRIES INC | HERMETIC SEALED, GULLWING, DIP-16 | unknown | 3A001.A.2.C | 8541.40.80.00 | IC Outputs | ||||||||
|
8302401XA
Avago Technologies
|
Check for Price | Yes | Yes | Active | 10 mA | 1.7 V | 4 | YES | SURFACE MOUNT | 40 mA | 1.5 kV | 0.1 MBps | OPEN COLLECTOR, HIGH RELIABILITY | COMPLEX | 200 % | LOGIC IC OUTPUT OPTOCOUPLER | 50 mW | 60 µs | 2 V | 125 °C | -55 °C | 4 | AVAGO TECHNOLOGIES INC | GULL WING, HERMETIC, DIP-16 | compliant | 3A001.A.2.C | 8541.40.80.00 | IC Outputs | Avago Technologies |