Filter Your Search
1 - 2 of 2 results
|
8302101RA
Texas Instruments
|
Check for Price | Yes | No | Active | 5 V | 25 ns | 19 ns | 1 | 8 | NO | DIP | 17 MHz | 50 pF | BIDIRECTIONAL | NO | POSITIVE EDGE | 3-STATE | ALS | PARALLEL IN PARALLEL OUT | TTL | COMMON I/O PINS; GATED OUTPUT ENABLE INPUT | 17 MHz | 24 mA | TRUE | 40 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T20 | Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 20 | CERAMIC, GLASS-SEALED | DIP20,.3 | RECTANGULAR | IN-LINE | TUBE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 6.92 mm | 24.2 mm | TEXAS INSTRUMENTS INC | DIP | DIP-20 | 20 | not_compliant | EAR99 | 8542.39.00.01 | ||
|
8302101RA
Defense Logistics Agency
|
Check for Price | Active | 5 V | 25 ns | 1 | 8 | DIP | BIDIRECTIONAL | POSITIVE EDGE | 3-STATE | 4000/14000/40000 | PARALLEL IN PARALLEL OUT | CMOS | PARALLEL OUTPUT IS LATCHED; UNLATCHED SERIAL SHIFT RIGHT OUTPUT | TRUE | 18 V | 3 V | MILITARY | Qualified | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | IN-LINE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | DEFENSE LOGISTICS AGENCY | unknown |