Filter Your Search
1 - 10 of 21 results
|
830154AGI-08LF
Integrated Device Technology Inc
|
$3.1395 | Yes | Yes | Obsolete | 1.5 V | 2.7 ns | 2.7 ns | 1 | YES | TSSOP | 3-STATE | 5V | LOW SKEW CLOCK DRIVER | CMOS | ALSO OPERATES WITH 2.375V TO 2.625V, 1.65V TO 1.95V AND 3.135V TO 3.465V SUPPLY | 160 MHz | STANDARD | 12 mA | 4 | 250 ps | 1.6 V | 1.4 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 650 µm | DUAL | 1.2 mm | 3 mm | 4.4 mm | INTEGRATED DEVICE TECHNOLOGY INC | TSSOP | TSSOP-8 | 8 | PGG8 | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||
|
830154AMI-08LF
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 1.5 V | 2.7 ns | 2.7 ns | 1 | YES | SOP | 3-STATE | 5V | LOW SKEW CLOCK DRIVER | CMOS | ALSO OPERATES WITH 2.375V TO 2.625V, 1.65V TO 1.95V AND 3.135V TO 3.465V SUPPLY | 160 MHz | STANDARD | 12 mA | 4 | 250 ps | 1.6 V | 1.4 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | INTEGRATED DEVICE TECHNOLOGY INC | SOIC | SOIC-8 | 8 | DCG8 | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||
|
830154BMI-09LF
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 1.5 V | 4.1 ns | 4.1 ns | 1 | YES | SOP | 3-STATE | 830154 | LOW SKEW CLOCK DRIVER | STANDARD | 4 mA | 4 | 40 ps | 1.6 V | 1.4 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | INTEGRATED DEVICE TECHNOLOGY INC | SOIC | 3.90 X 4.90 MM, 1.375 MM HEIGHT, ROHS COMPLIANT, MS-012, SOIC-8 | 8 | DCG8 | compliant | 8542.39.00.01 | ||||||||||||||||||||||
|
830154AGI-08LF
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | LOW SKEW CLOCK DRIVER | e3 | 1 | Tin (Sn) | RENESAS ELECTRONICS CORP | TSSOP | 8 | PGG8 | unknown | NLR | 8542390001 | Renesas Electronics | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
8301502QA
Zilog Inc
|
Check for Price | No | Obsolete | NO | DIP | NMOS | 5 V | MILITARY | R-CDIP-T40 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 40 | CERAMIC, METAL-SEALED COFIRED | DIP40,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | ZILOG INC | DIP, DIP40,.6 | unknown | 8542.31.00.01 | NO | Z80 | 4 MHz | ASYNC, BIT; SYNC, BYTE; SYNC, HDLC; SYNC, SDLC; X.25; BISYNC | NRZ | 0.09765625 MBps | 8 | NO | 2 | 5.5 V | 4.5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | ||||||||||||||||||||||||||||||
|
830154BGI-09LFT
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 1.5 V | 4.1 ns | 4.1 ns | 1 | YES | TSSOP | 3-STATE | 830154 | LOW SKEW CLOCK DRIVER | STANDARD | 4 mA | 4 | 40 ps | 1.6 V | 1.4 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 1.2 mm | 3 mm | 4.4 mm | INTEGRATED DEVICE TECHNOLOGY INC | TSSOP | 4.40 X 3 MM, 0.925 MM HEIGHT, ROHS COMPLIANT, MO-153, TSSOP-8 | 8 | PGG8 | compliant | 8542.39.00.01 | ||||||||||||||||||||||
|
830154AMI-08LFT
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | LOW SKEW CLOCK DRIVER | e3 | 1 | Tin (Sn) | RENESAS ELECTRONICS CORP | SOIC | 8 | DCG8 | unknown | NLR | 8542390001 | Renesas Electronics | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
830154AMI-08LFT
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 1.5 V | 2.7 ns | 2.7 ns | 1 | YES | SOP | 3-STATE | 5V | LOW SKEW CLOCK DRIVER | CMOS | ALSO OPERATES WITH 2.375V TO 2.625V, 1.65V TO 1.95V AND 3.135V TO 3.465V SUPPLY | 160 MHz | STANDARD | 12 mA | 4 | 250 ps | 1.6 V | 1.4 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | INTEGRATED DEVICE TECHNOLOGY INC | SOIC | SOIC-8 | 8 | DCG8 | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||
|
830154BGI-09
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 1.5 V | 4.1 ns | 4.1 ns | 1 | YES | TSSOP | 3-STATE | 830154 | LOW SKEW CLOCK DRIVER | STANDARD | 4 mA | 4 | 40 ps | 1.6 V | 1.4 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 240 | 8 | PLASTIC/EPOXY | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 1.2 mm | 3 mm | 4.4 mm | INTEGRATED DEVICE TECHNOLOGY INC | TSSOP | TSSOP, TSSOP8,.25 | 8 | PG8 | not_compliant | 8542.39.00.01 | |||||||||||||||||||||||
|
830154AGI-08LFT
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 1.5 V | 2.7 ns | 2.7 ns | 1 | YES | TSSOP | 3-STATE | 830154 | LOW SKEW CLOCK DRIVER | CMOS | 160 MHz | STANDARD | 12 mA | 4 | 250 ps | 1.6 V | 1.4 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 650 µm | DUAL | 1.2 mm | 3 mm | 4.4 mm | INTEGRATED DEVICE TECHNOLOGY INC | TSSOP | TSSOP-8 | 8 | PGG8 | compliant | EAR99 | 8542.39.00.01 |