Filter Your Search
1 - 1 of 1 results
|
82WFR5KLFAP
TT electronics / BI Technologies
|
Check for Price | Yes | Active | 5 kΩ | 10 % | 500 mW | THROUGH HOLE MOUNT | PCB Mount | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | RATED AC VOLTAGE (V): 200 | 70 °C | NO | 200 V | e3 | 125 °C | -55 °C | VERTICAL | Cylindrical | 1 | 3 | 1 | AMMO PACK | 220 deg | Matte Tin (Sn) | WIRE | 432 µm | 15.24 mm | 6.35 mm | 5.3 mm | BI TECHNOLOGIES CORP | PCB Mount, | compliant | EAR99 | 8533.40.80.50 |