Filter Your Search
1 - 10 of 12,938 results
|
82S3F-R50-A15/A15/A15
Bourns Inc
|
Check for Price | No | Obsolete | 10 kΩ | 10 % | 3 W | Panel Mount | 150 ppm/°C | POTENTIOMETER | CERMET | 82 | 125 °C | -40 °C | Square | 240 deg | 15.88 mm | 15.88 mm | 36.2 mm | BOURNS INC | unknown | 4.64 | Automotive: -40C to +125C | 2022-01-17 | 7439-92-1 | [object Object],[object Object] | |||||||||||||||
|
82S3D-R22-G20/G20L
Bourns Inc
|
Check for Price | Yes | Active | 100 kΩ | 20 % | 750 mW | Panel Mount | 1000 ppm/°C | POTENTIOMETER | CONDUCTIVE PLASTIC | e3 | 125 °C | -40 °C | Square | 225 deg | Matte Tin (Sn) | 15.88 mm | 15.88 mm | 36.2 mm | BOURNS INC | not_compliant | 4.64 | Automotive: -40C to +125C | 2024-06-27 | 7439-92-1 | [object Object],[object Object] | EAR99 | 8533.40.80.70 | 13652 | 63345.28 | RoHS 2 (2015/863/EU) | 6(c), 7(c)-I | 99 | YES | 1309-64-4, 7440-02-0, 1317-36-8, 1313-99-1, 1333-86-4, 7439-92-1, 7440-41-7 | DRC Conflict Free | CMRT V6.31 | |||
|
82S3J-R22-E20/E20
Bourns Inc
|
Check for Price | No | Obsolete | 100 kΩ | 10 % | 1.5 W | Panel Mount | 1000 ppm/°C | POTENTIOMETER | CONDUCTIVE PLASTIC | 82 | 125 °C | -40 °C | Square | 240 deg | 15.88 mm | 15.88 mm | 36.2 mm | BOURNS INC | unknown | 4.64 | Automotive: -40C to +125C | 2022-01-17 | 7439-92-1 | [object Object],[object Object] | EAR99 | 8533.40.80.70 | |||||||||||||
|
82S3D-R50-C22/C22
Bourns Inc
|
Check for Price | No | Obsolete | 250 kΩ | 10 % | 1.5 W | Panel Mount | 150 ppm/°C | POTENTIOMETER | CERMET | 82 | 125 °C | -40 °C | Square | 225 deg | 15.88 mm | 15.88 mm | 36.2 mm | BOURNS INC | unknown | 4.64 | Automotive: -40C to +125C | 2022-01-17 | 7439-92-1 | [object Object],[object Object] | |||||||||||||||
|
82S3E-R16-H13/H13
Bourns Inc
|
Check for Price | No | Obsolete | 5 kΩ | 5 % | 3 W | Panel Mount | 150 ppm/°C | POTENTIOMETER | CERMET | 82 | 125 °C | -40 °C | Square | 240 deg | 15.88 mm | 15.88 mm | 36.2 mm | BOURNS INC | unknown | 4.64 | Automotive: -40C to +125C | 2022-01-17 | 7439-92-1 | [object Object],[object Object] | |||||||||||||||
|
82S3A-R22-A31/A31/A31L
Bourns Inc
|
Check for Price | Yes | Active | 150 kΩ | 10 % | 3 W | Panel Mount | 150 ppm/°C | POTENTIOMETER | CERMET | e3 | 125 °C | -40 °C | Square | 240 deg | Matte Tin (Sn) | 15.88 mm | 15.88 mm | 36.2 mm | BOURNS INC | not_compliant | 4.64 | Automotive: -40C to +125C | 2024-01-23 | 7439-92-1 | [object Object],[object Object] | 13652 | 63345.28 | RoHS 2 (2015/863/EU) | 6(c), 7(c)-I | 99 | YES | 1309-64-4, 7440-02-0, 1317-36-8, 1313-99-1, 7439-92-1, 7440-41-7 | DRC Conflict Free | CMRT V6.31 | |||||
|
82S3A-R50-F25/F25/F25L
Bourns Inc
|
Check for Price | Yes | Active | 1 MΩ | 10 % | 1.5 W | Panel Mount | 150 ppm/°C | POTENTIOMETER | CERMET | e3 | 125 °C | -40 °C | Square | 225 deg | Matte Tin (Sn) | 15.88 mm | 15.88 mm | 36.2 mm | BOURNS INC | not_compliant | 4.64 | Automotive: -40C to +125C | 2024-01-23 | 7439-92-1 | [object Object],[object Object] | 13652 | 63345.28 | RoHS 2 (2015/863/EU) | 6(c), 7(c)-I | 99 | YES | 1309-64-4, 7440-02-0, 1317-36-8, 1313-99-1, 7439-92-1, 7440-41-7 | DRC Conflict Free | CMRT V6.31 | |||||
|
82S3B-R50-H18/H18/H18L
Bourns Inc
|
Check for Price | Yes | Active | 50 kΩ | 5 % | 3 W | Panel Mount | 150 ppm/°C | POTENTIOMETER | CERMET | e3 | 125 °C | -40 °C | Square | 240 deg | Matte Tin (Sn) | 15.88 mm | 15.88 mm | 36.2 mm | BOURNS INC | not_compliant | 4.64 | Automotive: -40C to +125C | 2024-01-23 | 7439-92-1 | [object Object],[object Object] | 13652 | 63345.28 | RoHS 2 (2015/863/EU) | 6(c), 7(c)-I | 99 | YES | 1309-64-4, 7440-02-0, 1317-36-8, 1313-99-1, 7439-92-1, 7440-41-7 | DRC Conflict Free | CMRT V6.31 | |||||
|
82S3B-R16-H25/H25/H25L
Bourns Inc
|
Check for Price | Yes | Active | 1 MΩ | 5 % | 3 W | Panel Mount | 150 ppm/°C | POTENTIOMETER | CERMET | e3 | 125 °C | -40 °C | Square | 240 deg | Matte Tin (Sn) | 15.88 mm | 15.88 mm | 36.2 mm | BOURNS INC | not_compliant | 4.64 | Automotive: -40C to +125C | 2024-01-23 | 7439-92-1 | [object Object],[object Object] | 13652 | 63345.28 | RoHS 2 (2015/863/EU) | 6(c), 7(c)-I | 99 | YES | 1309-64-4, 7440-02-0, 1317-36-8, 1313-99-1, 7439-92-1, 7440-41-7 | DRC Conflict Free | CMRT V6.31 | |||||
|
82S3B-R50-B22/B22/B22
Bourns Inc
|
Check for Price | No | Obsolete | 250 kΩ | 20 % | 1.5 W | Panel Mount | 1000 ppm/°C | POTENTIOMETER | CONDUCTIVE PLASTIC | 82 | 125 °C | -40 °C | Square | 240 deg | 15.88 mm | 15.88 mm | 36.2 mm | BOURNS INC | unknown | 4.64 | Automotive: -40C to +125C | 2022-01-17 | 7439-92-1 | [object Object],[object Object] |