Parametric results for: 82s191 under OTP ROMs

Filter Your Search

1 - 10 of 230 results

|
-
-
-
-
-
-
Manufacturer Part Number: 82s191
Select parts from the table below to compare.
Compare
Compare
M38510/21004BLA
QP Semiconductor
Check for Price Transferred 16.384 kbit 8 2KX8 5 V 55 ns OTP ROM 1 2000 2.048 k ASYNCHRONOUS PARALLEL 5.5 V 4.5 V BIPOLAR MILITARY R-XDIP-T24 Not Qualified e0 125 °C -55 °C MIL-M-38510 Class B 24 UNSPECIFIED DIP RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE DUAL QP SEMICONDUCTOR INC DIP DIP, 24 unknown EAR99 8542.32.00.71
5962-0320301QJX
Teledyne e2v
Check for Price Obsolete 4.096 kbit 8 512X8 5 V 70 ns OTP ROM 1 512 2.048 k ASYNCHRONOUS PARALLEL 185 µA 5.25 V 4.75 V BIPOLAR MILITARY R-GDIP-T24 Not Qualified 125 °C -55 °C 24 CERAMIC, GLASS-SEALED DIP RECTANGULAR IN-LINE NO THROUGH-HOLE DUAL E2V TECHNOLOGIES PLC DIP DIP, 24 unknown EAR99 8542.32.00.71
N82S191CN
NXP Semiconductors
Check for Price Obsolete 16.384 kbit 8 2KX8 5 V 35 ns OTP ROM 1 2000 2.048 k ASYNCHRONOUS 3-STATE PARALLEL 175 µA 5.25 V 4.75 V BIPOLAR COMMERCIAL EXTENDED R-PDIP-T24 Not Qualified e0 75 °C 24 PLASTIC/EPOXY DIP DIP24,.6 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL NXP SEMICONDUCTORS DIP, DIP24,.6 unknown EAR99 8542.32.00.71
M38510/21004B3A
QP Semiconductor
Check for Price Transferred 16.384 kbit 8 2KX8 5 V 55 ns OTP ROM 1 2000 2.048 k ASYNCHRONOUS PARALLEL 5.5 V 4.5 V BIPOLAR MILITARY S-XQCC-N28 Not Qualified e0 125 °C -55 °C MIL-M-38510 Class B 28 UNSPECIFIED QCCN SQUARE CHIP CARRIER YES TIN LEAD NO LEAD QUAD QP SEMICONDUCTOR INC QLCC QCCN, 28 unknown EAR99 8542.32.00.71
5962-0320301QXX
Teledyne e2v
Check for Price Obsolete 2.048 kbit 8 256X8 5 V 50 ns OTP ROM 1 256 2.048 k ASYNCHRONOUS PARALLEL 185 µA 5.5 V 4.5 V BIPOLAR MILITARY R-CQCC-N32 Not Qualified 125 °C -55 °C 32 CERAMIC, METAL-SEALED COFIRED QCCN RECTANGULAR CHIP CARRIER YES NO LEAD QUAD TELEDYNE E2V (UK) LTD QFJ QCCN, 32 unknown EAR99 8542.32.00.71
M38510/21002BJX
Lansdale Semiconductor Inc
Check for Price Active 262.144 kbit 8 32KX8 5 V 80 ns OTP ROM 1 32000 2.048 k ASYNCHRONOUS PARALLEL 5.25 V 4.75 V BIPOLAR MILITARY R-XDIP-T24 Not Qualified 125 °C -55 °C 24 UNSPECIFIED DIP RECTANGULAR IN-LINE NO THROUGH-HOLE DUAL LANSDALE SEMICONDUCTOR INC DIP DIP, 24 compliant EAR99 8542.32.00.71
M38510/21002BLA
Teledyne e2v
Check for Price Obsolete 16.384 kbit 8 2KX8 5 V 100 ns OTP ROM 1 2000 2.048 k ASYNCHRONOUS PARALLEL 185 µA 5.5 V 4.5 V BIPOLAR MILITARY R-XDIP-T24 Qualified e0 125 °C -55 °C MIL-M-38510 Class B 24 UNSPECIFIED DIP DIP24,.3 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL E2V TECHNOLOGIES PLC DIP DIP, DIP24,.3 24 unknown EAR99 8542.32.00.71
82S191A/BKA
Philips Semiconductors
Check for Price No Transferred 16.384 kbit 8 2KX8 5 V 55 ns OTP ROM 2000 2.048 k TTL MILITARY R-XDFP-F24 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 24 CERAMIC DFP FL24,.4 RECTANGULAR FLATPACK YES Tin/Lead (Sn/Pb) FLAT 1.27 mm DUAL PHILIPS SEMICONDUCTORS DFP, FL24,.4 unknown EAR99 8542.32.00.71
5962-0320302QJA
QP Semiconductor
Check for Price Transferred 16.384 kbit 8 2KX8 5 V 50 ns OTP ROM 1 2000 2.048 k ASYNCHRONOUS PARALLEL 5.5 V 4.5 V BIPOLAR MILITARY R-GDIP-T24 Not Qualified e0 125 °C -55 °C MIL-PRF-38535 Class Q 24 CERAMIC, GLASS-SEALED DIP RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE DUAL QP SEMICONDUCTOR INC DIP DIP, 24 unknown EAR99 8542.32.00.71
M38510/21002BKX
QP Semiconductor
Check for Price Transferred 16.384 kbit 8 2KX8 5 V 100 ns OTP ROM 1 2000 2.048 k ASYNCHRONOUS PARALLEL 5.5 V 4.5 V BIPOLAR MILITARY R-XDFP-F24 Not Qualified 125 °C -55 °C 24 UNSPECIFIED DFP RECTANGULAR FLATPACK YES FLAT DUAL QP SEMICONDUCTOR INC DFP DFP, 24 unknown EAR99 8542.32.00.71