Filter Your Search
1 - 10 of 12 results
|
N82LS181N
Philips Semiconductors
|
Check for Price | No | Obsolete | 262.144 kbit | 8 | 32KX8 | 5 V | 25 ns | OTP ROM | 1 | 32000 | 1.024 k | ASYNCHRONOUS | PARALLEL | 175 µA | 5.5 V | 4.5 V | TTL | COMMERCIAL | R-PDIP-T24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP24,.6 | unknown | EAR99 | 8542.32.00.71 | |||||
|
N82LS181NB
NXP Semiconductors
|
Check for Price | No | Obsolete | 8.192 kbit | 8 | 1KX8 | 5 V | 120 ns | OTP ROM | 1 | 1000 | 1.024 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 5.25 V | 4.75 V | BIPOLAR | COMMERCIAL EXTENDED | R-PDIP-T24 | Not Qualified | e0 | 75 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | SIGNETICS CORP | DIP, DIP24,.6 | unknown | EAR99 | 8542.32.00.71 | |||||
|
N82LS181NB
Philips Semiconductors
|
Check for Price | No | Obsolete | 8.192 kbit | 8 | 1KX8 | 5 V | 120 ns | OTP ROM | 1 | 1000 | 1.024 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 5.25 V | 4.75 V | BIPOLAR | COMMERCIAL EXTENDED | R-PDIP-T24 | Not Qualified | e0 | 75 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | SIGNETICS CORP | DIP, DIP24,.6 | unknown | EAR99 | 8542.32.00.71 | |||||
|
N82LS181F
Philips Semiconductors
|
Check for Price | No | Obsolete | 262.144 kbit | 8 | 32KX8 | 5 V | 25 ns | OTP ROM | 1 | 32000 | 1.024 k | ASYNCHRONOUS | PARALLEL | 175 µA | 5.5 V | 4.5 V | TTL | COMMERCIAL | R-XDIP-T24 | Not Qualified | e0 | 70 °C | 24 | CERAMIC | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP-24 | unknown | EAR99 | 8542.32.00.71 | |||||
|
N82LS181NB
Signetics
|
Check for Price | No | Obsolete | 8.192 kbit | 8 | 1KX8 | 5 V | 120 ns | OTP ROM | 1 | 1000 | 1.024 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 5.25 V | 4.75 V | BIPOLAR | COMMERCIAL EXTENDED | R-PDIP-T24 | Not Qualified | e0 | 75 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | SIGNETICS CORP | DIP, DIP24,.6 | unknown | EAR99 | 8542.32.00.71 | |||||
|
N82LS181N
NXP Semiconductors
|
Check for Price | No | Obsolete | 8.192 kbit | 8 | 1KX8 | 5 V | 120 ns | OTP ROM | 1 | 1000 | 1.024 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 5.25 V | 4.75 V | BIPOLAR | COMMERCIAL EXTENDED | R-PDIP-T24 | Not Qualified | e0 | 75 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | SIGNETICS CORP | DIP, DIP24,.6 | unknown | EAR99 | 8542.32.00.71 | |||||
|
82LS181/BJA
Philips Semiconductors
|
Check for Price | No | Transferred | 8.192 kbit | 8 | 1KX8 | 5 V | 120 ns | OTP ROM | 1000 | 1.024 k | TTL | MILITARY | R-XDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 24 | CERAMIC | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP24,.6 | unknown | EAR99 | 8542.32.00.71 | |||||||||
|
N82LS181N-B
Philips Semiconductors
|
Check for Price | No | Obsolete | 262.144 kbit | 8 | 32KX8 | 5 V | 170 ns | OTP ROM | 1 | 32000 | 1.024 k | ASYNCHRONOUS | PARALLEL | 175 µA | TTL | COMMERCIAL | R-PDIP-T24 | e0 | 70 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP24,.6 | unknown | EAR99 | 8542.32.00.71 | ||||||||
|
82LS181/BJA
YAGEO Corporation
|
Check for Price | Obsolete | 8.192 kbit | 8 | 1KX8 | 5 V | 120 ns | OTP ROM | 1 | 1000 | 1.024 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 5.5 V | 4.5 V | BIPOLAR | MILITARY | R-CDIP-T24 | Not Qualified | 125 °C | -55 °C | 24 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | PHILIPS COMPONENTS | , | unknown | EAR99 | 8542.32.00.71 | ||||||||||
|
82LS181/BJA
Signetics
|
Check for Price | No | Obsolete | 8.192 kbit | 8 | 1KX8 | 5 V | 120 ns | OTP ROM | 1000 | 1.024 k | TTL | MILITARY | R-XDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 24 | CERAMIC | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | SIGNETICS CORP | DIP, DIP24,.6 | unknown | EAR99 | 8542.32.00.71 |