Filter Your Search
1 - 3 of 3 results
|
82HS321A/BKA
Philips Semiconductors
|
Check for Price | No | Transferred | 32.768 kbit | 8 | 4KX8 | 5 V | 45 ns | OTP ROM | 4000 | 4.096 k | TTL | MILITARY | R-XDFP-F24 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 24 | CERAMIC | DFP | FL24,.4 | RECTANGULAR | FLATPACK | YES | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | PHILIPS SEMICONDUCTORS | DFP, FL24,.4 | unknown | EAR99 | 8542.32.00.71 | 12 | Military: -55C to +125C | |||||||||||||
|
82HS321A/BKA
NXP Semiconductors
|
Check for Price | Obsolete | 32.768 kbit | 8 | 4KX8 | 5 V | 30 ns | OTP ROM | 1 | 4000 | 4.096 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 5.5 V | 4.5 V | BIPOLAR | MILITARY | R-CDFP-F24 | Not Qualified | 125 °C | -55 °C | 24 | CERAMIC, METAL-SEALED COFIRED | DFP | RECTANGULAR | FLATPACK | YES | FLAT | 1.27 mm | DUAL | 2.286 mm | 9.144 mm | NXP SEMICONDUCTORS | DFP, | unknown | EAR99 | 8542.32.00.71 | 12 | Military: -55C to +125C | DFP | 24 | [object Object],[object Object] | |||||||
|
82HS321A/BKA
YAGEO Corporation
|
Check for Price | Obsolete | 32.768 kbit | 8 | 4KX8 | 5 V | 45 ns | OTP ROM | 1 | 4000 | 4.096 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 5.5 V | 4.5 V | BIPOLAR | MILITARY | R-CDFP-F24 | Not Qualified | 125 °C | -55 °C | 24 | CERAMIC, METAL-SEALED COFIRED | DFP | RECTANGULAR | FLATPACK | YES | FLAT | DUAL | PHILIPS COMPONENTS | , | unknown | EAR99 | 8542.32.00.71 | 12 | Military: -55C to +125C |