Filter Your Search
1 - 10 of 622 results
|
82E2C-E20-D20/D20
Bourns Inc
|
Check for Price | No | Obsolete | 100 kΩ | 20 % | 500 mW | Panel Mount | 1000 ppm/°C | POTENTIOMETER | CONDUCTIVE PLASTIC | 82 | 125 °C | -40 °C | Square | 225 deg | 15.88 mm | 15.88 mm | 26.04 mm | BOURNS INC | unknown | ||||||||||||||||
|
82E2C-E24-E10/E10L
Bourns Inc
|
Check for Price | Yes | Active | 1 kΩ | 10 % | 1 W | PCB MOUNT | PCB Mount | 1000 ppm/°C | LINEAR | POTENTIOMETER | CONDUCTIVE PLASTIC | SHAFT | 70 °C | NO | e3 | 125 °C | -40 °C | HORIZONTAL | Square | 2 | 6 | 1 | 240 deg | Matte Tin (Sn) | HOOK | 15.88 mm | 26.04 mm | 15.88 mm | BOURNS INC | not_compliant | |||||
|
82E2C-E20-S25/S25
Bourns Inc
|
Check for Price | No | Obsolete | 1 MΩ | 10 % | 500 mW | Panel Mount | 1000 ppm/°C | POTENTIOMETER | CONDUCTIVE PLASTIC | 82 | 125 °C | -40 °C | Square | 225 deg | 15.88 mm | 15.88 mm | 26.04 mm | BOURNS INC | unknown | ||||||||||||||||
|
82E2C-E24-A25/A25
Bourns Inc
|
Check for Price | No | Obsolete | 1 MΩ | 10 % | 2 W | Panel Mount | 150 ppm/°C | POTENTIOMETER | CERMET | 82 | 125 °C | -40 °C | Square | 240 deg | 15.88 mm | 15.88 mm | 26.04 mm | BOURNS INC | unknown | ||||||||||||||||
|
82E2C-E24-D10/D10
Bourns Inc
|
Check for Price | No | Obsolete | 1 kΩ | 20 % | 500 mW | Panel Mount | 1000 ppm/°C | POTENTIOMETER | CONDUCTIVE PLASTIC | 82 | 125 °C | -40 °C | Square | 225 deg | 15.88 mm | 15.88 mm | 26.04 mm | BOURNS INC | unknown | ||||||||||||||||
|
82E2C-E20-A21/A21
Bourns Inc
|
Check for Price | No | Obsolete | 200 kΩ | 10 % | 2 W | Panel Mount | 150 ppm/°C | POTENTIOMETER | CERMET | 82 | 125 °C | -40 °C | Square | 240 deg | 15.88 mm | 15.88 mm | 26.04 mm | BOURNS INC | unknown | ||||||||||||||||
|
82E2C-E24-F12/F12
Bourns Inc
|
Check for Price | No | Obsolete | 2.5 kΩ | 10 % | 1 W | Panel Mount | 150 ppm/°C | POTENTIOMETER | CERMET | 82 | 125 °C | -40 °C | Square | 225 deg | 15.88 mm | 15.88 mm | 26.04 mm | BOURNS INC | unknown | ||||||||||||||||
|
82E2C-E24-A18/A18L
Bourns Inc
|
Check for Price | Yes | Active | 50 kΩ | 10 % | 2 W | PCB MOUNT | PCB Mount | 150 ppm/°C | LINEAR | POTENTIOMETER | CERMET | SHAFT | 70 °C | NO | e3 | 125 °C | -40 °C | HORIZONTAL | Square | 2 | 6 | 1 | 240 deg | Matte Tin (Sn) | HOOK | 15.88 mm | 26.04 mm | 15.88 mm | BOURNS INC | not_compliant | |||||
|
82E2C-E28-S12/S12
Bourns Inc
|
Check for Price | No | Obsolete | 2.5 kΩ | 10 % | 500 mW | Panel Mount | 1000 ppm/°C | POTENTIOMETER | CONDUCTIVE PLASTIC | 82 | 125 °C | -40 °C | Square | 225 deg | 15.88 mm | 15.88 mm | 26.04 mm | BOURNS INC | unknown | EAR99 | 8533.40.80.70 | ||||||||||||||
|
82E2C-E24-H28/H28
Bourns Inc
|
Check for Price | No | Obsolete | 150 Ω | 5 % | 2 W | Panel Mount | 150 ppm/°C | POTENTIOMETER | CERMET | 82 | 125 °C | -40 °C | Square | 240 deg | 15.88 mm | 15.88 mm | 26.04 mm | BOURNS INC | unknown |