Filter Your Search
1 - 2 of 2 results
|
82_MMBX-50-0-2/111_NH
HUBER+SUHNER
|
$7.2100 | Yes | Active | 1 | 50 Ω | 1.15 | FEMALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | BRASS | NOT SPECIFIED | STRAIGHT | RF MMBX CONNECTOR | VSWR MAX AT 6 GHZ | NO | 1 | 12.4 GHz | NO | NO | NO | -55 °C | 155 °C | JACK | NOT SPECIFIED | COAX | SNAP | LOCKING | GENERAL PURPOSE | NO | SOLDER | 0.241 inch | 0.122 inch | 0.197 inch | 0.241 inch | 0.134 inch | HUBER+SUHNER AG | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.10 | HUBER & SUHNER | ||||
|
82MMBX-50-0-2/111NH
HUBER+SUHNER
|
Check for Price | Active | 50 Ω | 1.15 | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD OVER NICKEL | STRAIGHT | RF CONNECTOR | MMBX | VSWR MAX AT 6 GHZ | NO | 12.4 GHz | NO | NO | NO | JACK | GOLD OVER NICKEL | SNAP | GENERAL PURPOSE | NO | SOLDER | HUBER+SUHNER INC | ROHS COMPLIANT | unknown |