Filter Your Search
1 - 4 of 4 results
|
82S3C-R16-E10/E10/E10
Bourns Inc
|
Check for Price | No | Obsolete | 1 kΩ | 10 % | 1.5 W | Panel Mount | 1000 ppm/°C | POTENTIOMETER | CONDUCTIVE PLASTIC | 82 | 125 °C | -40 °C | Square | 240 deg | 15.88 mm | 15.88 mm | 36.2 mm | BOURNS INC | unknown | ||||
|
82S3C-R16-E10/E10/E10L
Bourns Inc
|
Check for Price | Yes | Active | 1 kΩ | 10 % | 1.5 W | Panel Mount | 1000 ppm/°C | POTENTIOMETER | CONDUCTIVE PLASTIC | e3 | 125 °C | -40 °C | Square | 240 deg | Matte Tin (Sn) | 15.88 mm | 15.88 mm | 36.2 mm | BOURNS INC | not_compliant | |||
|
82S3C-R16-E10/E10L
Bourns Inc
|
Check for Price | Yes | Active | 1 kΩ | 10 % | 1.5 W | Panel Mount | 1000 ppm/°C | POTENTIOMETER | CONDUCTIVE PLASTIC | e3 | 125 °C | -40 °C | Square | 240 deg | Matte Tin (Sn) | 15.88 mm | 15.88 mm | 36.2 mm | BOURNS INC | not_compliant | |||
|
82S3C-R16-E10/E10
Bourns Inc
|
Check for Price | No | Obsolete | 1 kΩ | 10 % | 1.5 W | Panel Mount | 1000 ppm/°C | POTENTIOMETER | CONDUCTIVE PLASTIC | 82 | 125 °C | -40 °C | Square | 240 deg | 15.88 mm | 15.88 mm | 36.2 mm | BOURNS INC | unknown |