Filter Your Search
1 - 10 of 24 results
|
82S2708/BLA
Philips Semiconductors
|
Check for Price | No | Obsolete | 8.192 kbit | 8 | 1KX8 | 90 ns | OTP ROM | 1000 | 1.024 k | 185 µA | TTL | MILITARY | R-XDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 24 | CERAMIC | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP24,.3 | unknown | EAR99 | 8542.32.00.71 | ||
|
S82S2708I/883B
NXP Semiconductors
|
Check for Price | No | Obsolete | 8.192 kbit | 8 | 1KX8 | 90 ns | OTP ROM | 1000 | 1.024 k | 185 µA | TTL | MILITARY | R-XDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 24 | CERAMIC | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | SIGNETICS CORP | DIP, DIP24,.6 | unknown | EAR99 | 8542.32.00.71 | ||
|
82S2708/BJA
NXP Semiconductors
|
Check for Price | No | Obsolete | 8.192 kbit | 8 | 1KX8 | 90 ns | OTP ROM | 1000 | 1.024 k | 185 µA | TTL | MILITARY | R-XDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 24 | CERAMIC | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | SIGNETICS CORP | DIP, DIP24,.6 | unknown | EAR99 | 8542.32.00.71 | ||
|
S82S2708F/883B
NXP Semiconductors
|
Check for Price | No | Obsolete | 8.192 kbit | 8 | 1KX8 | 90 ns | OTP ROM | 1000 | 1.024 k | 185 µA | TTL | MILITARY | R-XDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 24 | CERAMIC | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | SIGNETICS CORP | DIP, DIP24,.6 | unknown | EAR99 | 8542.32.00.71 | ||
|
82S2708/BJA
Philips Semiconductors
|
Check for Price | No | Obsolete | 8.192 kbit | 8 | 1KX8 | 90 ns | OTP ROM | 1000 | 1.024 k | 185 µA | TTL | MILITARY | R-XDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 24 | CERAMIC | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | SIGNETICS CORP | DIP, DIP24,.6 | unknown | EAR99 | 8542.32.00.71 | ||
|
82S2708/BYA
Philips Semiconductors
|
Check for Price | No | Obsolete | 8.192 kbit | 8 | 1KX8 | 90 ns | OTP ROM | 1000 | 1.024 k | 185 µA | TTL | MILITARY | R-XDFP-F24 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 24 | CERAMIC | DFP | FL24,.4 | RECTANGULAR | FLATPACK | YES | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | PHILIPS SEMICONDUCTORS | DFP, FL24,.4 | unknown | EAR99 | 8542.32.00.71 | ||
|
N82S2708F
Philips Semiconductors
|
Check for Price | No | Obsolete | 8.192 kbit | 8 | 1KX8 | 70 ns | OTP ROM | 1000 | 1.024 k | 175 µA | TTL | COMMERCIAL | R-XDIP-T24 | Not Qualified | e0 | 70 °C | 24 | CERAMIC | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP-24 | unknown | EAR99 | 8542.32.00.71 | ||||
|
82S2708/BJA
Signetics
|
Check for Price | No | Obsolete | 8.192 kbit | 8 | 1KX8 | 90 ns | OTP ROM | 1000 | 1.024 k | 185 µA | TTL | MILITARY | R-XDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 24 | CERAMIC | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | SIGNETICS CORP | DIP, DIP24,.6 | unknown | EAR99 | 8542.32.00.71 | ||
|
82S2708/BKA
NXP Semiconductors
|
Check for Price | No | Obsolete | 8.192 kbit | 8 | 1KX8 | 90 ns | OTP ROM | 1000 | 1.024 k | 185 µA | TTL | MILITARY | R-XDFP-F24 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 24 | CERAMIC | DFP | FL24,.4 | RECTANGULAR | FLATPACK | YES | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | SIGNETICS CORP | DFP, FL24,.4 | unknown | EAR99 | 8542.32.00.71 | ||
|
82S2708/BKA
Philips Semiconductors
|
Check for Price | No | Obsolete | 8.192 kbit | 8 | 1KX8 | 90 ns | OTP ROM | 1000 | 1.024 k | 185 µA | TTL | MILITARY | R-XDFP-F24 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 24 | CERAMIC | DFP | FL24,.4 | RECTANGULAR | FLATPACK | YES | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | SIGNETICS CORP | DFP, FL24,.4 | unknown | EAR99 | 8542.32.00.71 |