Filter Your Search
1 - 10 of 110 results
|
M38510/20701BFX
Lansdale Semiconductor Inc
|
Check for Price | Active | 16.384 kbit | 8 | 2KX8 | 5 V | 25 ns | OTP ROM | 1 | 2000 | 32 words | ASYNCHRONOUS | PARALLEL | 5.25 V | 4.75 V | BIPOLAR | MILITARY | R-XDFP-F16 | Not Qualified | 125 °C | -55 °C | 16 | UNSPECIFIED | DFP | RECTANGULAR | FLATPACK | YES | FLAT | DUAL | LANSDALE SEMICONDUCTOR INC | DFP | DFP, | 16 | compliant | EAR99 | 8542.32.00.71 | |||||||||||||
|
82S23A/BEA
YAGEO Corporation
|
Check for Price | Obsolete | 256 bit | 8 | 32X8 | 5 V | 35 ns | OTP ROM | 1 | 32 | 32 words | ASYNCHRONOUS | OPEN-COLLECTOR | PARALLEL | 5.5 V | 4.5 V | BIPOLAR | MILITARY | R-CDIP-T16 | Not Qualified | 125 °C | -55 °C | 16 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | PHILIPS COMPONENTS | DIP-16 | unknown | EAR99 | 8542.32.00.71 | |||||||||||||||
|
M38510/20703BEA
Lansdale Semiconductor Inc
|
Check for Price | Active | 256 bit | 8 | 32X8 | 5 V | 35 ns | OTP ROM | 1 | 32 | 32 words | ASYNCHRONOUS | PARALLEL | 130 µA | 5.5 V | 4.5 V | BIPOLAR | MILITARY | R-XDIP-T16 | Qualified | e0 | 125 °C | -55 °C | MIL-M-38510 Class B | 16 | UNSPECIFIED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | LANSDALE SEMICONDUCTOR INC | DIP | DIP, DIP16,.3 | 16 | compliant | EAR99 | 8542.32.00.71 | |||||||
|
S82S23W/883B
Philips Semiconductors
|
Check for Price | No | Transferred | 8 | 32X8 | 5 V | 65 ns | OTP ROM | 32 | 32 words | 85 µA | TTL | MILITARY | R-XDFP-F16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 16 | CERAMIC | DFP | FL16,.3 | RECTANGULAR | FLATPACK | YES | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | PHILIPS SEMICONDUCTORS | DFP, FL16,.3 | unknown | EAR99 | 8542.32.00.71 | ||||||||||||||
|
N82S23ANB
Signetics
|
Check for Price | No | Obsolete | 256 bit | 8 | 32X8 | 5 V | 25 ns | OTP ROM | 1 | 32 | 32 words | ASYNCHRONOUS | OPEN-COLLECTOR | PARALLEL | 96 µA | 5.25 V | 4.75 V | BIPOLAR | COMMERCIAL EXTENDED | R-PDIP-T16 | Not Qualified | e0 | 75 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | SIGNETICS CORP | DIP, DIP16,.3 | unknown | EAR99 | 8542.32.00.71 | |||||||||
|
N82S23AN-B
Philips Semiconductors
|
Check for Price | No | Obsolete | 8 | 32X8 | 5 V | 25 ns | OTP ROM | 32 | 32 words | 96 µA | TTL | COMMERCIAL | R-PDIP-T16 | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP16,.3 | unknown | EAR99 | 8542.32.00.71 | |||||||||||||||||
|
N82S23N
Signetics
|
Check for Price | No | Obsolete | 256 bit | 8 | 32X8 | 5 V | 50 ns | OTP ROM | 1 | 32 | 32 words | ASYNCHRONOUS | OPEN-COLLECTOR | PARALLEL | 96 µA | 5.25 V | 4.75 V | BIPOLAR | COMMERCIAL EXTENDED | R-PDIP-T16 | Not Qualified | e0 | 75 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | SIGNETICS CORP | DIP-16 | unknown | EAR99 | 8542.32.00.71 | |||||||||
|
S82S23AF/883B
Philips Semiconductors
|
Check for Price | No | Transferred | 8 | 32X8 | 5 V | 35 ns | OTP ROM | 32 | 32 words | 110 µA | TTL | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP16,.3 | unknown | EAR99 | 8542.32.00.71 | ||||||||||||||
|
82S23A/BFA
Philips Semiconductors
|
Check for Price | No | Transferred | 8 | 32X8 | 5 V | 35 ns | OTP ROM | 32 | 32 words | 110 µA | TTL | MILITARY | R-XDFP-F16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC | DFP | FL16,.3 | RECTANGULAR | FLATPACK | YES | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | PHILIPS SEMICONDUCTORS | DFP, FL16,.3 | unknown | EAR99 | 8542.32.00.71 | ||||||||||||||
|
82S23/BEA
NXP Semiconductors
|
Check for Price | Obsolete | 256 bit | 8 | 32X8 | 5 V | 50 ns | OTP ROM | 1 | 32 | 32 words | ASYNCHRONOUS | OPEN-COLLECTOR | PARALLEL | 5.5 V | 4.5 V | BIPOLAR | MILITARY | R-GDIP-T16 | Not Qualified | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 19.535 mm | 7.62 mm | NXP SEMICONDUCTORS | DIP | DIP, | 16 | unknown | EAR99 | 8542.32.00.71 |