Parametric results for: 82S181 under OTP ROMs

Filter Your Search

1 - 10 of 100 results

|
-
-
-
-
-
-
-
-
Manufacturer Part Number: 82s181
Select parts from the table below to compare.
Compare
Compare
N82S181AN
Philips Semiconductors
Check for Price No Transferred 8.192 kbit 8 1KX8 5 V 55 ns OTP ROM 1000 1.024 k 175 µA TTL COMMERCIAL R-PDIP-T24 Not Qualified e0 70 °C 24 PLASTIC/EPOXY DIP DIP24,.6 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL PHILIPS SEMICONDUCTORS DIP, DIP24,.6 unknown EAR99 8542.32.00.71
N82S181CN
NXP Semiconductors
Check for Price Obsolete 8.192 kbit 8 1KX8 5 V 30 ns OTP ROM 1 1000 1.024 k ASYNCHRONOUS 3-STATE PARALLEL 175 µA 5.25 V 4.75 V BIPOLAR COMMERCIAL EXTENDED R-PDIP-T24 Not Qualified e0 75 °C 24 PLASTIC/EPOXY DIP DIP24,.6 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL NXP SEMICONDUCTORS DIP, DIP24,.6 unknown EAR99 8542.32.00.71
N82S181NB
Philips Semiconductors
Check for Price No Obsolete 8.192 kbit 8 1KX8 5 V 70 ns OTP ROM 1 1000 1.024 k ASYNCHRONOUS 3-STATE PARALLEL 175 µA 5.25 V 4.75 V BIPOLAR COMMERCIAL EXTENDED R-PDIP-T24 Not Qualified e0 75 °C 24 PLASTIC/EPOXY DIP DIP24,.6 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL SIGNETICS CORP DIP, DIP24,.6 unknown EAR99 8542.32.00.71
82S181A/BKA
YAGEO Corporation
Check for Price Obsolete 8.192 kbit 8 1KX8 5 V 55 ns OTP ROM 1 1000 1.024 k ASYNCHRONOUS 3-STATE PARALLEL 5.5 V 4.5 V BIPOLAR MILITARY R-CDFP-F24 Not Qualified 125 °C -55 °C 24 CERAMIC, METAL-SEALED COFIRED RECTANGULAR FLATPACK YES FLAT DUAL PHILIPS COMPONENTS , unknown EAR99 8542.32.00.71
N82S181CN
Philips Semiconductors
Check for Price No Transferred 8.192 kbit 8 1KX8 5 V 35 ns OTP ROM 1000 1.024 k 175 µA TTL COMMERCIAL R-PDIP-T24 Not Qualified e0 70 °C 24 PLASTIC/EPOXY DIP DIP24,.6 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL PHILIPS SEMICONDUCTORS DIP, DIP24,.6 unknown EAR99 8542.32.00.71
N82S181CN3
Philips Semiconductors
Check for Price No Transferred 8.192 kbit 8 1KX8 5 V 35 ns OTP ROM 1000 1.024 k 175 µA TTL COMMERCIAL R-PDIP-T24 Not Qualified e0 70 °C 24 PLASTIC/EPOXY DIP DIP24,.3 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL PHILIPS SEMICONDUCTORS DIP, DIP24,.3 unknown EAR99 8542.32.00.71
82S181A-50/QXA
Teledyne e2v
Check for Price Active 8.192 kbit 8 1KX8 5 V 55 ns OTP ROM 1 1000 1.024 k ASYNCHRONOUS 3-STATE PARALLEL 5 V NO 175 µA 5.25 V 4.75 V BIPOLAR S-PQCC-N28 75 °C 28 PLASTIC/EPOXY QCCN LCC28,.45SQ SQUARE CHIP CARRIER YES NO LEAD 1.27 mm QUAD 11.52 mm 11.52 mm TELEDYNE E2V (UK) LTD , compliant EAR99 8542.32.00.71
N82S181AA
YAGEO Corporation
Check for Price Obsolete 8.192 kbit 8 1KX8 5 V 55 ns OTP ROM 1 1000 1.024 k ASYNCHRONOUS PARALLEL 5.25 V 4.75 V BIPOLAR COMMERCIAL EXTENDED S-PQCC-J28 Not Qualified 75 °C 28 PLASTIC/EPOXY SQUARE CHIP CARRIER YES J BEND QUAD PHILIPS COMPONENTS , unknown EAR99 8542.32.00.71
S82S181AG/883B
Philips Semiconductors
Check for Price No Transferred 8.192 kbit 8 1KX8 5 V 80 ns OTP ROM 1000 1.024 k TTL MILITARY S-XQCC-N28 Not Qualified e0 125 °C -55 °C MIL-STD-883 Class B (Modified) 28 CERAMIC QCCN LCC28,.45SQ SQUARE CHIP CARRIER YES Tin/Lead (Sn/Pb) NO LEAD 1.27 mm QUAD PHILIPS SEMICONDUCTORS QCCN, LCC28,.45SQ unknown EAR99 8542.32.00.71
N82S181A
Signetics
Check for Price No Obsolete 8.192 kbit 8 1KX8 5 V 70 ns OTP ROM 1 1000 1.024 k ASYNCHRONOUS 3-STATE PARALLEL 175 µA 5.25 V 4.75 V BIPOLAR COMMERCIAL EXTENDED S-PQCC-J28 Not Qualified e0 75 °C 28 PLASTIC/EPOXY QCCJ LDCC28,.5SQ SQUARE CHIP CARRIER YES TIN LEAD J BEND 1.27 mm QUAD SIGNETICS CORP QCCJ, LDCC28,.5SQ unknown EAR99 8542.32.00.71