Filter Your Search
1 - 4 of 4 results
|
82J1D-L36-S25L
Bourns Inc
|
Check for Price | Yes | Active | 1 MΩ | 10 % | 250 mW | 6363 | Panel Mount | 1000 ppm/°C | POTENTIOMETER | CONDUCTIVE PLASTIC | e3 | 125 °C | -40 °C | Square | 225 deg | Matte Tin (Sn) | 15.88 mm | 15.88 mm | 15.88 mm | BOURNS INC | not_compliant | |||||||||||||
|
82J1D-L36-S25/S25L
Bourns Inc
|
Check for Price | Yes | Active | 1 MΩ | 10 % | 500 mW | PCB MOUNT | PCB Mount | 1000 ppm/°C | AUDIO | POTENTIOMETER | CONDUCTIVE PLASTIC | SHAFT | 70 °C | NO | e3 | 125 °C | -40 °C | HORIZONTAL | Square | 1 | 3 | 1 | 225 deg | Matte Tin (Sn) | HOOK | 15.88 mm | 15.88 mm | 15.88 mm | BOURNS INC | not_compliant | ||||
|
82J1D-L36-S25/S25
Bourns Inc
|
Check for Price | No | Obsolete | 1 MΩ | 10 % | 250 mW | 6363 | Panel Mount | 1000 ppm/°C | POTENTIOMETER | CONDUCTIVE PLASTIC | 82 | 125 °C | -40 °C | Square | 225 deg | 15.88 mm | 15.88 mm | 15.88 mm | BOURNS INC | unknown | ||||||||||||||
|
82J1D-L36-S25
Bourns Inc
|
Check for Price | No | Obsolete | 1 MΩ | 10 % | 250 mW | 6363 | Panel Mount | 1000 ppm/°C | POTENTIOMETER | CONDUCTIVE PLASTIC | 82 | 125 °C | -40 °C | Square | 225 deg | 15.88 mm | 15.88 mm | 15.88 mm | BOURNS INC | unknown |