Filter Your Search
1 - 3 of 3 results
|
82HS321A/BJA
NXP Semiconductors
|
Check for Price | Obsolete | 32.768 kbit | 8 | 4KX8 | 5 V | 30 ns | OTP ROM | 1 | 4000 | 4.096 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 5.5 V | 4.5 V | BIPOLAR | MILITARY | R-GDIP-T24 | Not Qualified | 125 °C | -55 °C | 24 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.715 mm | 15.24 mm | NXP SEMICONDUCTORS | DIP | DIP, | 24 | unknown | EAR99 | 8542.32.00.71 | |||||||
|
82HS321A/BJA
Philips Semiconductors
|
Check for Price | No | Transferred | 32.768 kbit | 8 | 4KX8 | 5 V | 45 ns | OTP ROM | 4000 | 4.096 k | TTL | MILITARY | R-XDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 24 | CERAMIC | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP24,.6 | unknown | EAR99 | 8542.32.00.71 | ||||||||||||
|
82HS321A/BJA
YAGEO Corporation
|
Check for Price | Obsolete | 32.768 kbit | 8 | 4KX8 | 5 V | 45 ns | OTP ROM | 1 | 4000 | 4.096 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 5.5 V | 4.5 V | BIPOLAR | MILITARY | R-CDIP-T24 | Not Qualified | 125 °C | -55 °C | 24 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | PHILIPS COMPONENTS | , | unknown | EAR99 | 8542.32.00.71 |