Filter Your Search
1 - 3 of 3 results
|
82D153M016JC2D
Vishay Sprague
|
Check for Price | No | Obsolete | 15 mF | 16 V | 3.33 A | 20 % | 58 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 82D | 1.9596 mA | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | NO | SNAP-IN | VISHAY SPRAGUE | , | unknown | EAR99 | ||||||||||
|
82D153M016JC2D
Vishay Intertechnologies
|
Check for Price | No | Obsolete | 15 mF | 16 V | 3.33 A | 20 % | 58 mΩ | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | 82D | e0 | 85 °C | -40 °C | 2 | Snap-in | Tin/Lead (Sn/Pb) | 10 mm | 25 mm | 35 mm | VISHAY INTERTECHNOLOGY INC | , | unknown | EAR99 | 8532.22.00.40 | ||||||||
|
82D153M016JC2D
Chemi-Con
|
Check for Price | Obsolete | 15 mF | 16 V | 3.33 A | 20 % | 58 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 82D | 1.9596 mA | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | NO | SNAP-IN | NIPPON CHEMI-CON CORP | , | unknown | EAR99 |