Filter Your Search
1 - 8 of 8 results
|
82CNQ030SM
Sangdest Microelectronics (Nanjing) Co Ltd
|
Check for Price | Yes | Active | 40 A | 550 mV | 5 mA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 30 V | 2 | SCHOTTKY | FREE WHEELING DIODE | GENERAL PURPOSE | 1.06 kA | 1 | R-PSIP-T3 | 150 °C | -55 °C | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | SINGLE | SANGDEST MICROELECTRONICS (NANJING) CO LTD | compliant | EAR99 | 8541.10.00.80 | ||||||||||||
|
82CNQ030SM-G
Sensitron Semiconductors
|
Check for Price | Yes | Yes | Active | 80 A | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 2 | SCHOTTKY | FREE WHEELING DIODE, HIGH RELIABILITY | GENERAL PURPOSE | 1.06 kA | 1 | Not Qualified | R-PSIP-T3 | 1 | 150 °C | -55 °C | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | SINGLE | SENSITRON SEMICONDUCTOR | compliant | EAR99 | 8541.10.00.80 | R-PSIP-T3 | 3 | PRM2-SM | |||||||||
|
82CNQ030SMPBF
International Rectifier
|
Check for Price | Yes | Yes | Obsolete | 80 A | 350 mV | 280 mA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 30 V | 2 | SCHOTTKY | GENERAL PURPOSE | 1 | Not Qualified | R-PSIP-T3 | 150 °C | -55 °C | 260 | 40 | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | SINGLE | INTERNATIONAL RECTIFIER CORP | compliant | EAR99 | 8541.10.00.80 | R-PSIP-T3 | |||||||||
|
82CNQ030SMS
Sangdest Microelectronics (Nanjing) Co Ltd
|
Check for Price | Yes | Active | 40 A | 550 mV | 5 mA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 30 V | 2 | SCHOTTKY | FREE WHEELING DIODE | GENERAL PURPOSE | 1.06 kA | 1 | R-PSIP-T3 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | SINGLE | SANGDEST MICROELECTRONICS (NANJING) CO LTD | compliant | EAR99 | 8541.10.00.80 | R-PSIP-T3 | |||||||||
|
82CNQ030SM
International Rectifier
|
Check for Price | No | Transferred | 80 A | 350 mV | 280 mA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 30 V | 2 | SCHOTTKY | GENERAL PURPOSE | 880 A | 1 | Not Qualified | R-PSIP-T3 | e0 | 150 °C | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | SINGLE | INTERNATIONAL RECTIFIER CORP | compliant | EAR99 | 8541.10.00.80 | |||||||||||
|
82CNQ030SMR
Sensitron Semiconductors
|
Check for Price | No | No | Obsolete | 80 A | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 30 V | 2 | SCHOTTKY | POWER | 1.05 kA | 1 | Not Qualified | R-PSIP-T3 | 1 | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | SINGLE | SENSITRON SEMICONDUCTOR | compliant | EAR99 | 8541.10.00.80 | R-PSIP-T3 | 3 | ||||||||||||
|
82CNQ030SM
Sensitron Semiconductors
|
Check for Price | No | No | Obsolete | 80 A | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 2 | SCHOTTKY | FREE-WHEELING DIODE, HIGH RELIABILITY | GENERAL PURPOSE | 1.06 kA | 1 | Not Qualified | R-PSIP-T3 | 1 | 150 °C | -55 °C | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | SINGLE | SENSITRON SEMICONDUCTOR | unknown | EAR99 | 8541.10.00.80 | PLASTIC, PRM2-SM, 3 PIN | 3 | ||||||||||
|
82CNQ030SMS2
Sangdest Microelectronics (Nanjing) Co Ltd
|
Check for Price | Yes | Active | 40 A | 550 mV | 5 mA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 30 V | 2 | SCHOTTKY | FREE WHEELING DIODE | GENERAL PURPOSE | 1.06 kA | 1 | R-PSIP-T3 | e3 | 150 °C | -55 °C | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | Tin (Sn) - with Nickel (Ni) barrier | THROUGH-HOLE | SINGLE | SANGDEST MICROELECTRONICS (NANJING) CO LTD | compliant | EAR99 | 8541.10.00.80 |