Filter Your Search
1 - 10 of 61 results
|
IS82C87H-5
Intersil Corporation
|
Check for Price | No | Obsolete | 5 V | 35 ns | 65 ns | 1 | 8 | YES | QCCJ | BIDIRECTIONAL | 3-STATE | CMOS | BUS TRANSCEIVER | CMOS | COMMON CONTROL | 20 mA | 2 | INVERTED | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | LDCC20,.4SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 8.965 mm | 8.965 mm | INTERSIL CORP | QLCC | QCCJ, LDCC20,.4SQ | 20 | not_compliant | 8542.39.00.01 | ||||||
|
IP82C87H
Thomson Consumer Electronics
|
Check for Price | Obsolete | THOMSON CONSUMER ELECTRONICS | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||||
|
IR82C87H
Thomson Consumer Electronics
|
Check for Price | Obsolete | THOMSON CONSUMER ELECTRONICS | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||||
|
MD82C87H-5/B
Harris Semiconductor
|
Check for Price | No | Transferred | 5 V | 35 ns | 65 ns | 1 | 8 | NO | DIP | 100 pF | BIDIRECTIONAL | 3-STATE | CMOS | BUS TRANSCEIVER | CMOS | GATED INPUTS ELIMINATE THE NEED FOR PULL-UP RESISTORS | COMMON CONTROL | 20 mA | 2 | INVERTED | 5.5 V | 4.5 V | MILITARY | R-GDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 20 | CERAMIC, GLASS-SEALED | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP, DIP20,.3 | unknown | 8542.39.00.01 | ||||||||
|
CP82C87H
Harris Semiconductor
|
Check for Price | No | Obsolete | 5 V | 32 ns | 50 ns | 1 | 8 | NO | DIP | 100 pF | BIDIRECTIONAL | 3-STATE | CMOS | BUS TRANSCEIVER | CMOS | GATED INPUTS ELIMINATE THE NEED FOR PULL-UP RESISTORS | COMMON CONTROL | 20 mA | 2 | INVERTED | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP, DIP20,.3 | unknown | 8542.39.00.01 | ||||||||||
|
IP82C87H-5
Intersil Corporation
|
Check for Price | No | Obsolete | 5 V | 35 ns | 65 ns | 1 | 8 | NO | DIP | BIDIRECTIONAL | 3-STATE | CMOS | BUS TRANSCEIVER | CMOS | COMMON CONTROL | 20 mA | 2 | INVERTED | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 7.62 mm | 25.895 mm | INTERSIL CORP | DIP | DIP, DIP20,.3 | 20 | not_compliant | 8542.39.00.01 | ||||||
|
MD82C87H-5/B
Intersil Corporation
|
Check for Price | No | Obsolete | 5 V | 35 ns | 65 ns | 1 | 8 | NO | DIP | BIDIRECTIONAL | 3-STATE | CMOS | BUS TRANSCEIVER | CMOS | COMMON CONTROL | 20 mA | 2 | INVERTED | 5.5 V | 4.5 V | MILITARY | R-GDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 20 | CERAMIC, GLASS-SEALED | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | INTERSIL CORP | DIP | DIP, DIP20,.3 | 20 | not_compliant | 8542.39.00.01 | ||||||
|
IS82C87H-5
Renesas Electronics Corporation
|
Check for Price | Active | 5 V | 35 ns | 35 ns | 1 | 8 | YES | QCCJ | 300 pF | BIDIRECTIONAL | 3-STATE | CMOS | BUS TRANSCEIVER | CMOS | ENABLE LOW | 20 mA | 2 | INVERTED | 5.5 V | 4.5 V | S-PQCC-J20 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | LDCC20,.4SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 8.9645 mm | 8.965 mm | RENESAS ELECTRONICS CORP | , | unknown | 8542.39.00.01 | 2020-06-12 | |||||||||||
|
CP82C87H
Thomson Consumer Electronics
|
Check for Price | Obsolete | THOMSON CONSUMER ELECTRONICS | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||||
|
MR82C87H-5/B
Harris Semiconductor
|
Check for Price | No | Obsolete | 5 V | 35 ns | 65 ns | 1 | 8 | YES | QCCN | 100 pF | BIDIRECTIONAL | 3-STATE | CMOS | BUS TRANSCEIVER | CMOS | GATED INPUTS ELIMINATE THE NEED FOR PULL-UP RESISTORS | COMMON CONTROL | 20 mA | 2 | INVERTED | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 20 | CERAMIC, METAL-SEALED COFIRED | LCC20,.35SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | HARRIS SEMICONDUCTOR | QCCN, LCC20,.35SQ | unknown | 8542.39.00.01 |