Filter Your Search
1 - 10 of 1,916 results
|
1734829-3
TE Connectivity
|
$0.4430 | Yes | Obsolete | 3 | 1 | 1.25 mm | 1 | 20 mΩ | 800 mA | MALE | 25 Cycles | BOARD | GLASS FILLED POLYAMIDE9T | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | NO | 100 MΩ | .8A | 1 | POLARIZED | 125 V | 26 AWG | 32 AWG | NO | NO | NO | UL | 94V-0 | -25 °C | 85 °C | PLUG | NOT APPLICABLE | NOT SPECIFIED | RECTANGULAR | NO | NO | NATURAL | 0.049 inch | NO | LOCKING | ONE | GENERAL PURPOSE | NO | RECTANGULAR | 100u inch | SOLDER | 0.185 inch | 0.126 inch | 0.216 inch | 0.091 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||||||||||||||||
|
829394-2
TE Connectivity
|
$0.5466 | Yes | Obsolete | 4 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | AU ON NI | STRAIGHT | BOARD CONNECTOR | 829394 | BEAKAWAY HEADER | 750VAC V | 5 GΩ | COMMERCIAL | UL, CSA | -65 °C | 105 °C | RECEPTACLE | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | GREEN | 0.1 inch | 0.1 inch | ONE | RECTANGULAR | 2.54 mm | 31u inch | SOLDER | 0.2 inch | 0.1 inch | 0.2 inch | 0.132 inch | TE CONNECTIVITY LTD | compliant | |||||||||||||||||||||||||||||||||
|
4-2232829-3
TE Connectivity
|
$0.5888 | Yes | Active | 1 | 2 mm | 2 A | MALE | BOARD | GLASS FILLED POLYAMIDE | NOT APPLICABLE | STRAIGHT | BOARD CONNECTOR | NO | 2A | 1 | POLARIZED | 50 V | NO | NO | NO | UL | 94V-0 | -40 °C | 105 °C | SOLDERABLE RETENTION CLIPS | NOT APPLICABLE | NO | YES | NO | ONE | GENERAL PURPOSE | NO | 80u inch | SURFACE MOUNT | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||||||||||||||||||||||||||||||
|
829394-5
TE Connectivity
|
$0.7501 | Yes | Yes | Active | 10 | 2 | 2.54 mm | 2 | 5 A | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE | NOT APPLICABLE | STRAIGHT | BOARD CONNECTOR | AMPMODU | NO | 5 GΩ | 5A | 1 | NO | NO | NO | UL | 94V-0 | -65 °C | 105 °C | RECEPTACLE | NOT APPLICABLE | RECTANGULAR | SQ PIN-SKT | NO | NO | GREEN | 0.1 inch | 0.1 inch | NO | ONE | GENERAL PURPOSE | NO | RECTANGULAR | 2.54 mm | 31.5u inch | SOLDER | 0.132 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||
|
3-2069829-3
TE Connectivity
|
$0.9325 | Yes | Active | 6 | 2 | 2.5 mm | PANEL | NOT APPLICABLE | BOARD CONNECTOR | NO | 115/230VAC | 1 | NO | NO | NO | -55 °C | 105 °C | NOT APPLICABLE | NO | YES | YELLOW | 0.129 inch | NO | ONE | GENERAL PURPOSE | NO | CRIMP | TE CONNECTIVITY LTD | unknown | TE Connectivity | ||||||||||||||||||||||||||||||||||||||||||
|
3-2069829-3
TE Connectivity
|
$0.9325 | Yes | Active | 6 | 2 | 2.5 mm | PANEL | NOT APPLICABLE | BOARD CONNECTOR | NO | 115/230VAC | 1 | NO | NO | NO | -55 °C | 105 °C | NOT APPLICABLE | NO | YES | YELLOW | 0.129 inch | NO | ONE | GENERAL PURPOSE | NO | CRIMP | TE CONNECTIVITY LTD | unknown | TE Connectivity | ||||||||||||||||||||||||||||||||||||||||||
|
1-829376-0
TE Connectivity
|
$1.0000 | Yes | Obsolete | 10 | 2 | 2.54 mm | 3 A | FEMALE | CABLE | POLYETHYLENE | NOT SPECIFIED | BOARD CONNECTOR | NO | 0.05 inch | 3A | 1 | 22 AWG | 26 AWG | NO | NO | NO | UL | 94V-0 | -65 °C | 105 °C | RECEPTACLE | NOT SPECIFIED | NO | YES | BLACK | 0.1 inch | NO | ONE | GENERAL PURPOSE | NO | IDC | 15.3 inch | 17.48 inch | TE CONNECTIVITY LTD | compliant | ||||||||||||||||||||||||||||||||
|
09061482932
HARTING Technology Group
|
$1.0000 | Obsolete | 48 | 3 | 5.08 mm | MALE | BOARD | GOLD FLASH OVER PALLADIUM NICKEL | RIGHT ANGLE | BOARD EURO CONNECTOR | NO | YES | NO | e4 | NO | GOLD FLASH OVER PALLADIUM NICKEL | NOT SPECIFIED | NO | ONE | GENERAL PURPOSE | SOLDER | HARTING ELECTRONICS GMBH & CO KG | unknown | HARTING | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||||||||||||
|
1-1734829-3
TE Connectivity
|
$1.2143 | Yes | End Of Life | 13 | 1 | 1.25 mm | 1 | 20 mΩ | 3 A | MALE | 25 Cycles | BOARD | POLYETHYLENE | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | NO | 100 MΩ | 3A | 1 | POLARIZED | 125 V | 26 AWG | 32 AWG | NO | NO | NO | UL | 94V-0 | -25 °C | 85 °C | PLUG | NOT APPLICABLE | NOT SPECIFIED | RECTANGULAR | NO | NO | NATURAL | 0.049 inch | NO | LOCKING | ONE | GENERAL PURPOSE | NO | RECTANGULAR | 100u inch | SOLDER | 0.185 inch | 0.126 inch | 0.709 inch | 0.091 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||||||||||||||||
|
85829-3
TE Connectivity
|
$1.5950 | Yes | Yes | Active | 3 | 1 | 3.96 mm | 1 | 12 mΩ | 3 A | MALE | 200 Cycles | BOARD | POLYETHYLENE | NOT APPLICABLE | STRAIGHT | BOARD CONNECTOR | AMPMODU, POLARIZED | 1696.8VAC V | NO | 4.448 N | 5 GΩ | 3A | 1 | POLARIZED | .278 N | NO | NO | e4 | NO | CSA, LR, U | 94V-0 | -65 °C | 105 °C | Gold (Au) - with Nickel (Ni) barrier | NOT APPLICABLE | RECTANGULAR | SQ PIN-SKT | NO | YES | BLACK | 0.156 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | NO | RECTANGULAR | 30u inch | SOLDER | 0.25 inch | 0.125 inch | 0.423 inch | 0.125 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | EAR99 | 8536.69.40.40 |