Filter Your Search
1 - 2 of 2 results
|
828H8B-2
Frequency Devices Inc
|
Check for Price | No | Contact Manufacturer | 15 V | HIGHPASS | NO | 1 Hz | 102.4 kHz | CONTINUOUS TIME FILTER | -12 V | -18 V | -15 V | 1 | 40 mA | 18 V | 12 V | HYBRID | COMMERCIAL | S-PXMA-T14 | Not Qualified | 70 °C | 14 | 8TH | PLASTIC/EPOXY | MODULE,14LEAD,2SQ | SQUARE | MICROELECTRONIC ASSEMBLY | THROUGH-HOLE | UNSPECIFIED | 50.8 mm | 13.2 mm | 50.8 mm | FREQUENCY DEVICES INC | , MODULE,14LEAD,2SQ | unknown | EAR99 | 8542.39.00.01 | |||||
|
D828H8B-2
Frequency Devices Inc
|
Check for Price | No | Contact Manufacturer | 15 V | HIGHPASS | NO | 1 Hz | 102.4 kHz | SEATED HT-CALCULATED | CONTINUOUS TIME FILTER | -18 V | -12 V | -15 V | 1 | 40 mA | 18 V | 12 V | HYBRID | COMMERCIAL | S-XXMA-P15 | 70 °C | 15 | 8TH | PLASTIC/EPOXY | XMA | MODULE,15LEAD,1.8 | SQUARE | MICROELECTRONIC ASSEMBLY | PIN/PEG | 5.08 mm | UNSPECIFIED | 50.8 mm | 13.2 mm | 50.8 mm | FREQUENCY DEVICES INC | XMA, MODULE,15LEAD,1.8 | unknown | EAR99 | 8542.39.00.01 |