Filter Your Search
1 - 3 of 3 results
|
8261SHCGE1
C&K
|
Check for Price | Yes | Yes | Active | 6 A | 28 V | 50000 Cycle(s) | DPDT | ALTERNATE | MINIATURE SWITCH | PLUNGER | PANEL MOUNTABLE | 6A@120VAC | 6A@28VDC | 6 A | 120 V | e4 | -30 °C | 65 °C | THROUGH HOLE-STRAIGHT | NON-ILLUMINATED | EPOXY TERMINAL SEALED | NO | Gold (Au) - with Nickel (Ni) barrier | SOLDER | 11.43 mm | 11.43 mm | 12.7 mm | C & K COMPONENTS INC | ROHS COMPLIANT | not_compliant | EAR99 | 8536.50.90.35 | ||
|
8261SHCGE12
C&K
|
Check for Price | Yes | Active | MINIATURE SWITCH | e4 | Gold (Au) - with Nickel (Ni) barrier | C & K COMPONENTS INC | not_compliant | EAR99 | 8536.50.70.00 | |||||||||||||||||||||||||
|
8261SHCGE123
C&K
|
Check for Price | Yes | Active | MINIATURE SWITCH | e4 | Gold (Au) - with Nickel (Ni) barrier | C & K COMPONENTS INC | not_compliant | EAR99 | 8536.50.70.00 |