Filter Your Search
1 - 1 of 1 results
|
8261J82CSI123
C&K
|
Check for Price | Yes | Yes | Active | 6 A | 28 V | 50000 Cycle(s) | DPDT | ALTERNATE | PUSHBUTTON SWITCH | 6A@120VAC | 6A@28VDC | 6 A | 120 V | e3 | -30 °C | 65 °C | THROUGH HOLE-STRAIGHT | RED LED | EPOXY TERMINAL SEALED | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | SOLDER | 11.43 mm | 11.43 mm | 12.7 mm | C & K COMPONENTS INC | ROHS COMPLIANT | not_compliant | EAR99 | 8536.50.90.35 |