Filter Your Search
1 - 10 of 33 results
|
AM8255A5PCTB
AMD
|
Check for Price | No | Obsolete | 8 | 24 | NO | 5 V | PARALLEL IO PORT, GENERAL PURPOSE | MOS | 3 | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T40 | e0 | 70 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 52.451 mm | ADVANCED MICRO DEVICES INC | DIP, DIP40,.6 | unknown | EAR99 | 8542.39.00.01 | ||||||||||
|
D8255A-5
Rochester Electronics LLC
|
Check for Price | Active | NO | 5 V | MOS | 5 V | 120 mA | Commercial | R-XDIP-T40 | COMMERCIAL | 70 °C | 40 | CERAMIC | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | ROCHESTER ELECTRONICS LLC | unknown | ||||||||||||||||||||||
|
5962-8757002QA
Rochester Electronics LLC
|
Check for Price | Obsolete | 8 | 1 MHz | 24 | NO | 5 V | PARALLEL IO PORT, GENERAL PURPOSE | CMOS | 3 | 5.5 V | 4.5 V | MILITARY | R-GDIP-T40 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 | 40 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | 5.588 mm | 15.24 mm | 52.3875 mm | ROCHESTER ELECTRONICS LLC | DIP, | unknown | EAR99 | 8542.39.00.01 | |||||||||||
|
D8255A-5
Intel Corporation
|
Check for Price | No | Obsolete | 8 | 24 | NO | 5 V | PARALLEL IO PORT, GENERAL PURPOSE | MOS | 3 | 120 mA | 5.5 V | 4.5 V | COMMERCIAL | R-XDIP-T40 | Not Qualified | e0 | 70 °C | 40 | CERAMIC | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTEL CORP | DIP-40 | unknown | EAR99 | 8542.39.00.01 | |||||||||||
|
QP8255A-5
Intel Corporation
|
Check for Price | No | Obsolete | 8 | 3.125 MHz | 24 | NO | 5 V | PARALLEL IO PORT, GENERAL PURPOSE | NMOS | 3 | 120 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 52.26 mm | INTEL CORP | DIP, DIP40,.6 | compliant | EAR99 | 8542.39.00.01 | DIP | 40 | |||||
|
5962-8757002QX
Rochester Electronics LLC
|
Check for Price | Obsolete | 8 | 100 kHz | 24 | NO | 5 V | PARALLEL IO PORT, GENERAL PURPOSE | CMOS | 3 | 5.5 V | 4.5 V | MILITARY | R-GDIP-T40 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 | 40 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | 5.72 mm | 15.24 mm | 52.3875 mm | ROCHESTER ELECTRONICS LLC | DIP, | unknown | EAR99 | 8542.39.00.01 | |||||||||||
|
UPD8255A-5D
Renesas Electronics Corporation
|
Check for Price | No | Obsolete | 8 | 24 | NO | 5 V | PARALLEL IO PORT, GENERAL PURPOSE | MOS | 3 | 5.25 V | 4.75 V | COMMERCIAL | R-XDIP-T40 | Not Qualified | e0 | 70 °C | 40 | CERAMIC | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | RENESAS ELECTRONICS CORP | DIP, DIP40,.6 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||
|
AM8255A5PCT
AMD
|
Check for Price | No | Obsolete | 8 | 24 | NO | 5 V | PARALLEL IO PORT, GENERAL PURPOSE | MOS | 3 | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 52.451 mm | ADVANCED MICRO DEVICES INC | DIP, DIP40,.6 | unknown | EAR99 | 8542.39.00.01 | |||||||||
|
8255A-5
Intel Corporation
|
Check for Price | Obsolete | 8 | 5 MHz | 24 | NO | 5 V | PARALLEL IO PORT, GENERAL PURPOSE | CMOS | 3 | 5.5 V | 4.5 V | R-PDIP-T40 | Not Qualified | 40 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 52.26 mm | INTEL CORP | DIP, | unknown | EAR99 | 8542.39.00.01 | DIP | 40 | ||||||||||||
|
8255A-5/BQA
AMD
|
Check for Price | No | Obsolete | 8 | 24 | NO | 5 V | PARALLEL IO PORT, GENERAL PURPOSE | MOS | 3 | 120 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T40 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 40 | CERAMIC, GLASS-SEALED | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.588 mm | 15.24 mm | 52.3875 mm | ADVANCED MICRO DEVICES INC | DIP, DIP40,.6 | unknown | EAR99 | 8542.39.00.01 | DIP | 40 |