Filter Your Search
1 - 3 of 3 results
|
LU82541GI
Intel Corporation
|
Check for Price | Yes | Yes | Active | PCI | 32 | 32 | 125 MBps | 25 MHz | YES | 1.2 V | SERIAL IO/COMMUNICATION CONTROLLER, LAN | CMOS | YES | SYNC, BYTE | NRZ; NRZI; BIPH-LEVEL (MANCHESTER) | YES | 1 | 1.26 V | 1.14 V | COMMERCIAL | S-PBGA-B196 | Not Qualified | e1 | 70 °C | 196 | PLASTIC/EPOXY | BGA | BGA196,14X14,40 | SQUARE | GRID ARRAY | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1 mm | BOTTOM | 1.75 mm | 15 mm | 15 mm | INTEL CORP | BGA | BGA, BGA196,14X14,40 | 196 | compliant | 8542.31.00.01 | ||||
|
82541GI
Intel Corporation
|
Check for Price | Obsolete | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, LAN | CMOS | NO | ASYNC, BIT | 1 | 5.5 V | 4.5 V | COMMERCIAL | S-PBGA-B196 | Not Qualified | 55 °C | 196 | PLASTIC/EPOXY | BGA | BGA196,14X14,40 | SQUARE | GRID ARRAY | BALL | 1 mm | BOTTOM | INTEL CORP | BGA, BGA196,14X14,40 | compliant | 8542.31.00.01 | ||||||||||||||||||||
|
GD82541GI
Intel Corporation
|
Check for Price | No | Obsolete | PCI | 32 | 32 | 125 MBps | 25 MHz | YES | 1.2 V | SERIAL IO/COMMUNICATION CONTROLLER, LAN | CMOS | YES | ASYNC, BIT | NRZ; NRZI; BIPH-LEVEL (MANCHESTER) | YES | 1 | 1.26 V | 1.14 V | COMMERCIAL | S-PBGA-B196 | Not Qualified | 70 °C | 240 | 30 | 196 | PLASTIC/EPOXY | BGA | BGA196,14X14,40 | SQUARE | GRID ARRAY | BALL | 1 mm | BOTTOM | 1.75 mm | 15 mm | 15 mm | INTEL CORP | BGA | BGA, BGA196,14X14,40 | 196 | compliant | 8542.31.00.01 |