Parametric results for: 824b under Active Filters

Filter Your Search

1 - 10 of 15 results

|
Manufacturer Part Number: 824b
Select parts from the table below to compare.
Compare
Compare
824BP2/5-3
Frequency Devices Inc
Check for Price No Contact Manufacturer 15 V NO SEATED HT-CALCULATED -18 V -12 V -15 V 1 20 mA 18 V 12 V HYBRID COMMERCIAL S-XXMA-P14 Not Qualified 70 °C 14 UNSPECIFIED XMA MODULE,14LEAD,1.8 SQUARE MICROELECTRONIC ASSEMBLY THROUGH-HOLE 5.08 mm UNSPECIFIED 50.8 mm 10.668 mm 50.8 mm FREQUENCY DEVICES INC XMA, MODULE,14LEAD,1.8 unknown EAR99 8542.39.00.01
824BP2/1-3
Frequency Devices Inc
Check for Price No Contact Manufacturer 15 V NO SEATED HT-CALCULATED -18 V -12 V -15 V 1 20 mA 18 V 12 V HYBRID COMMERCIAL S-XXMA-P14 Not Qualified 70 °C 14 UNSPECIFIED XMA MODULE,14LEAD,1.8 SQUARE MICROELECTRONIC ASSEMBLY THROUGH-HOLE 5.08 mm UNSPECIFIED 50.8 mm 10.668 mm 50.8 mm FREQUENCY DEVICES INC XMA, MODULE,14LEAD,1.8 unknown EAR99 8542.39.00.01
824BP2/1-4
Frequency Devices Inc
Check for Price No Contact Manufacturer 15 V NO SEATED HT-CALCULATED -18 V -12 V -15 V 1 20 mA 18 V 12 V HYBRID COMMERCIAL S-XXMA-P14 Not Qualified 70 °C 14 UNSPECIFIED XMA MODULE,14LEAD,1.8 SQUARE MICROELECTRONIC ASSEMBLY THROUGH-HOLE 5.08 mm UNSPECIFIED 50.8 mm 10.668 mm 50.8 mm FREQUENCY DEVICES INC XMA, MODULE,14LEAD,1.8 unknown EAR99 8542.39.00.01
824BP2/2-2
Frequency Devices Inc
Check for Price No Contact Manufacturer 15 V NO SEATED HT-CALCULATED -18 V -12 V -15 V 1 20 mA 18 V 12 V HYBRID COMMERCIAL S-XXMA-P14 Not Qualified 70 °C 14 UNSPECIFIED XMA MODULE,14LEAD,1.8 SQUARE MICROELECTRONIC ASSEMBLY THROUGH-HOLE 5.08 mm UNSPECIFIED 50.8 mm 13.208 mm 50.8 mm FREQUENCY DEVICES INC XMA, MODULE,14LEAD,1.8 unknown EAR99 8542.39.00.01
824B-FREQ-BE0
Fox Electronics
Check for Price Yes Yes Transferred YES ENABLE/DISABLE FUNCTION; TAPE AND REEL e4 70 °C -10 °C Gold (Au) 3.2mm x 2.5mm x 1.2mm FOX ELECTRONICS compliant Clock 5 ns NO 50 % SURFACE MOUNT 50 MHz 1.8 MHz HCMOS 15 pF 5 ms 1.05 V 950 mV 1 V 60/40 %
824BP2/5-2
Frequency Devices Inc
Check for Price No Contact Manufacturer 15 V NO SEATED HT-CALCULATED -18 V -12 V -15 V 1 20 mA 18 V 12 V HYBRID COMMERCIAL S-XXMA-P14 Not Qualified 70 °C 14 UNSPECIFIED XMA MODULE,14LEAD,1.8 SQUARE MICROELECTRONIC ASSEMBLY THROUGH-HOLE 5.08 mm UNSPECIFIED 50.8 mm 13.208 mm 50.8 mm FREQUENCY DEVICES INC XMA, MODULE,14LEAD,1.8 unknown EAR99 8542.39.00.01
824BP2/1-2
Frequency Devices Inc
Check for Price No Contact Manufacturer 15 V NO SEATED HT-CALCULATED -18 V -12 V -15 V 1 20 mA 18 V 12 V HYBRID COMMERCIAL S-XXMA-P14 Not Qualified 70 °C 14 UNSPECIFIED XMA MODULE,14LEAD,1.8 SQUARE MICROELECTRONIC ASSEMBLY THROUGH-HOLE 5.08 mm UNSPECIFIED 50.8 mm 13.208 mm 50.8 mm FREQUENCY DEVICES INC XMA, MODULE,14LEAD,1.8 unknown EAR99 8542.39.00.01
824BP2/5-4
Frequency Devices Inc
Check for Price No Contact Manufacturer 15 V NO SEATED HT-CALCULATED -18 V -12 V -15 V 1 20 mA 18 V 12 V HYBRID COMMERCIAL S-XXMA-P14 Not Qualified 70 °C 14 UNSPECIFIED XMA MODULE,14LEAD,1.8 SQUARE MICROELECTRONIC ASSEMBLY THROUGH-HOLE 5.08 mm UNSPECIFIED 50.8 mm 10.668 mm 50.8 mm FREQUENCY DEVICES INC XMA, MODULE,14LEAD,1.8 unknown EAR99 8542.39.00.01
824BP2/10-4
Frequency Devices Inc
Check for Price No Contact Manufacturer 15 V NO SEATED HT-CALCULATED -18 V -12 V -15 V 1 20 mA 18 V 12 V HYBRID COMMERCIAL S-XXMA-P14 Not Qualified 70 °C 14 UNSPECIFIED XMA MODULE,14LEAD,1.8 SQUARE MICROELECTRONIC ASSEMBLY THROUGH-HOLE 5.08 mm UNSPECIFIED 50.8 mm 10.668 mm 50.8 mm FREQUENCY DEVICES INC XMA, MODULE,14LEAD,1.8 unknown EAR99 8542.39.00.01
824B-50.000MHZ-BE0
Fox Electronics
Check for Price Yes Yes Transferred YES ENABLE/DISABLE FUNCTION; TAPE AND REEL e4 70 °C -10 °C Gold (Au) 3.2mm x 2.5mm x 1.2mm FOX ELECTRONICS ROHS COMPLIANT, SMD, 4 PIN compliant Clock 3.5 ns NO 50 % SURFACE MOUNT HCMOS 15 pF 3.5 ms 1.05 V 950 mV 1 V 60/40 % 50 MHz