Filter Your Search
1 - 10 of 10 results
|
KU82490XP50SX463
Intel Corporation
|
Check for Price | No | Obsolete | 32.768 kbit | 8 | 4KX8 | 5 V | CACHE SRAM | COMMON | 4000 | 4.096 k | ASYNCHRONOUS | PARALLEL | CMOS | OTHER | S-PQFP-G84 | Not Qualified | e0 | 85 °C | 84 | PLASTIC/EPOXY | BQFP | SPQFP84,.8SQ | SQUARE | FLATPACK | YES | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | QUAD | INTEL CORP | BQFP, SPQFP84,.8SQ | compliant | EAR99 | 8542.32.00.41 | |||||||||||||||||||||
|
KU82490XP50SX537
Intel Corporation
|
Check for Price | No | Obsolete | 32.768 kbit | 8 | 4KX8 | 5 V | 20 ns | CACHE SRAM | COMMON | 4000 | 4.096 k | ASYNCHRONOUS | PARALLEL | 300 mA | 4.75 V | 300 µA | CMOS | OTHER | S-PQFP-G84 | Not Qualified | e0 | 85 °C | 84 | PLASTIC/EPOXY | BQFP | SPQFP84,.8SQ | SQUARE | FLATPACK | YES | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | QUAD | INTEL CORP | BQFP, SPQFP84,.8SQ | compliant | EAR99 | 8542.32.00.41 | |||||||||||||||||
|
KU82490XP50SX536
Intel Corporation
|
Check for Price | No | Obsolete | 32.768 kbit | 8 | 4KX8 | 5 V | 20 ns | CACHE SRAM | COMMON | 4000 | 4.096 k | ASYNCHRONOUS | PARALLEL | 300 mA | 4.75 V | 300 µA | CMOS | OTHER | S-PQFP-G84 | Not Qualified | e0 | 85 °C | 84 | PLASTIC/EPOXY | BQFP | SPQFP84,.8SQ | SQUARE | FLATPACK | YES | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | QUAD | INTEL CORP | BQFP, SPQFP84,.8SQ | compliant | EAR99 | 8542.32.00.41 | |||||||||||||||||
|
KU82490DX50SX537
Intel Corporation
|
Check for Price | No | Obsolete | 262.144 kbit | 8 | 32KX8 | 5 V | CACHE SRAM | COMMON | 2, (MUXED) | 32000 | 32.768 k | ASYNCHRONOUS | PARALLEL | CMOS | OTHER | S-PQFP-G84 | Not Qualified | e0 | 85 °C | 84 | PLASTIC/EPOXY | BQFP | SPQFP84,.8SQ | SQUARE | FLATPACK | YES | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | QUAD | INTEL CORP | BQFP, SPQFP84,.8SQ | unknown | EAR99 | 8542.32.00.41 | ||||||||||||||||||||
|
82490XP
Intel Corporation
|
Check for Price | No | Active | 32.768 kbit | 8 | 4KX8 | 5 V | CACHE SRAM | COMMON | 4000 | 4.096 k | ASYNCHRONOUS | PARALLEL | 300 mA | 4.75 V | 300 µA | CMOS | OTHER | S-PQFP-G84 | Not Qualified | e0 | 85 °C | 84 | PLASTIC/EPOXY | BQFP | SPQFP84,.8SQ | SQUARE | FLATPACK | YES | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | QUAD | INTEL CORP | BQFP, SPQFP84,.8SQ | compliant | EAR99 | 8542.32.00.41 | ||||||||||||||||||
|
82490
Pico Electronics Inc
|
Check for Price | No | No | Active | HEIGHT DIMENSION INCLUDES TERMINALS ALSO | e0 | 130 °C | -55 °C | SURFACE MOUNT | YES | Tin/Lead (Sn/Pb) | 20.32 mm | 20.32 mm | PICO ELECTRONICS INC | CHIP | compliant | EAR99 | AUDIO | MIL-PRF-27 | 11.56 mm | 30 MHz | 75 kHz | 20000 OHMS CT | 800 OHMS CT | GENERAL PURPOSE AUDIO TRANSFORMER | |||||||||||||||||||||||||||||||
|
KU82490DX50SX536
Intel Corporation
|
Check for Price | No | Obsolete | 262.144 kbit | 8 | 32KX8 | 5 V | CACHE SRAM | COMMON | 2, (MUXED) | 32000 | 32.768 k | ASYNCHRONOUS | PARALLEL | CMOS | OTHER | S-PQFP-G84 | Not Qualified | e0 | 85 °C | 84 | PLASTIC/EPOXY | BQFP | SPQFP84,.8SQ | SQUARE | FLATPACK | YES | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | QUAD | INTEL CORP | BQFP, SPQFP84,.8SQ | unknown | EAR99 | 8542.32.00.41 | ||||||||||||||||||||
|
KU82490XP50SX464
Intel Corporation
|
Check for Price | No | Obsolete | 32.768 kbit | 8 | 4KX8 | 5 V | CACHE SRAM | COMMON | 4000 | 4.096 k | ASYNCHRONOUS | PARALLEL | CMOS | OTHER | S-PQFP-G84 | Not Qualified | e0 | 85 °C | 84 | PLASTIC/EPOXY | BQFP | SPQFP84,.8SQ | SQUARE | FLATPACK | YES | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | QUAD | INTEL CORP | BQFP, SPQFP84,.8SQ | compliant | EAR99 | 8542.32.00.41 | |||||||||||||||||||||
|
P82490DX
Intel Corporation
|
Check for Price | No | Obsolete | 262.144 kbit | 8 | 32KX8 | 5 V | CACHE SRAM | COMMON | 2, (MUXED) | 32000 | 32.768 k | ASYNCHRONOUS | PARALLEL | 4.75 V | 300 µA | CMOS | OTHER | S-PQFP-G84 | Not Qualified | e0 | 85 °C | 84 | PLASTIC/EPOXY | BQFP | SPQFP84,.8SQ | SQUARE | FLATPACK | YES | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | QUAD | INTEL CORP | BQFP, SPQFP84,.8SQ | compliant | EAR99 | 8542.32.00.41 | ||||||||||||||||||
|
KU82490XP-50
Intel Corporation
|
Check for Price | No | Active | 32.768 kbit | 8 | 4KX8 | 5 V | 20 ns | CACHE SRAM | COMMON | 4000 | 4.096 k | ASYNCHRONOUS | PARALLEL | 300 mA | 4.75 V | 300 µA | CMOS | OTHER | S-PQFP-G84 | Not Qualified | e0 | 85 °C | 84 | PLASTIC/EPOXY | BQFP | SPQFP84,.8SQ | SQUARE | FLATPACK | YES | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | QUAD | INTEL CORP | BQFP, SPQFP84,.8SQ | compliant | EAR99 | 8542.32.00.41 |