Parametric results for: 8230-60-RC under Fixed Inductors

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: 823060rc
Select parts from the table below to compare.
Compare
Part Number
8230-60-RC
Bourns Inc
Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Inductor Type
Inductance-Nom (L) DC Resistance
Tolerance Surface Mount
Test Frequency
Rated Current-Max
Self Resonance Frequency
Core Material Quality Factor-Min (at L-nom)
Inductor Application
Number of Functions Shielded
JESD-609 Code
Operating Temperature-Max
Operating Temperature-Min
Construction
Number of Terminals
Package Style
Packing Method
Shape/Size Description
Terminal Finish
Terminal Placement
Terminal Shape
Lead Diameter
Lead Length
Package Diameter
Package Length
Ihs Manufacturer
Reach Compliance Code
ECCN Code
HTS Code
Samacsys Manufacturer
Yes Yes Active GENERAL PURPOSE INDUCTOR 47 µH 4.5 Ω 10 % NO 2.5 MHz 165 mA 20 MHz FERRITE 45 DC-DC CONVERTER 1 NO e2 105 °C -55 °C Tubular 2 Axial Bulk TUBULAR PACKAGE TIN COPPER AXIAL WIRE 510 µm 25.4 mm 3.05 mm 7.62 mm BOURNS INC compliant EAR99 8504.50.80.00 Bourns
Compare
8230-60-RC
Bourns Inc
Check for Price Yes Yes Active GENERAL PURPOSE INDUCTOR 47 µH 4.5 Ω 10 % NO 2.5 MHz 165 mA 20 MHz FERRITE 45 DC-DC CONVERTER 1 NO e2 105 °C -55 °C Tubular 2 Axial Bulk TUBULAR PACKAGE TIN COPPER AXIAL WIRE 510 µm 25.4 mm 3.05 mm 7.62 mm BOURNS INC compliant EAR99 8504.50.80.00 Bourns