Filter Your Search
1 - 10 of 95 results
|
822LY-180K
TOKO Inc
|
Check for Price | No | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 18 µH | 61 mΩ | 10 % | NO | 1 kHz | 1.54 A | 11 MHz | DC-DC CONVERTER | 1 | NO | 2 | CYLINDRICAL PACKAGE | RADIAL | WIRE | TOKO INC | unknown | EAR99 | 8504.50.80.00 | ||||||||||||
|
#822LY-180K
TOKO Inc
|
Check for Price | Yes | Yes | Transferred | GENERAL PURPOSE INDUCTOR | 18 µH | 61 mΩ | 10 % | NO | 1 kHz | 1.54 A | 11 MHz | DC-DC CONVERTER | 1 | NO | e3 | 2 | CYLINDRICAL PACKAGE | Tin (Sn) | RADIAL | WIRE | TOKO INC | unknown | EAR99 | 8504.50.80.00 | ||||||||||
|
822LY-471K
TOKO Inc
|
Check for Price | No | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 470 µH | 1.37 Ω | 10 % | NO | 1 kHz | 250 mA | 1.9 MHz | DC-DC CONVERTER | 1 | NO | 2 | Radial | CYLINDRICAL PACKAGE | RADIAL | WIRE | 610 µm | 5 mm | 8.5 mm | 11 mm | TOKO INC | unknown | EAR99 | 8504.50.80.00 | |||||||
|
#822LY-1R5M
TOKO Inc
|
Check for Price | Yes | Yes | Transferred | GENERAL PURPOSE INDUCTOR | 1.5 µH | 16 mΩ | 20 % | NO | 1 kHz | 3.32 A | 130 MHz | DC-DC CONVERTER | 1 | NO | e3 | 2 | CYLINDRICAL PACKAGE | Tin (Sn) | RADIAL | WIRE | TOKO INC | unknown | EAR99 | 8504.50.80.00 | ||||||||||
|
#822LY-120K
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 12 µH | 50 mΩ | 10 % | NO | 1 kHz | 1.82 A | 13 MHz | DC-DC CONVERTER | 1 | NO | e3 | Unshielded | 2 | Radial | CYLINDRICAL PACKAGE | Tin (Sn) | RADIAL | WIRE | 610 µm | 5 mm | 5 mm | 8.5 mm | 11 mm | MURATA MANUFACTURING CO LTD | compliant | EAR99 | 8504.50.80.00 | RADIAL LEADED, ROHS COMPLIANT | |||
|
#822LY-180K
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 18 µH | 61 mΩ | 10 % | NO | 1 kHz | 1.54 A | 11 MHz | DC-DC CONVERTER | 1 | NO | e3 | Unshielded | 2 | Radial | CYLINDRICAL PACKAGE | Tin (Sn) | RADIAL | WIRE | 610 µm | 5 mm | 5 mm | 8.5 mm | 11 mm | MURATA MANUFACTURING CO LTD | compliant | EAR99 | 8504.50.80.00 | RADIAL LEADED, ROHS COMPLIANT | |||
|
#822LY-151K
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 150 µH | 540 mΩ | 10 % | NO | 1 kHz | 420 mA | 3.2 MHz | DC-DC CONVERTER | 1 | NO | Unshielded | 2 | Radial | CYLINDRICAL PACKAGE | RADIAL | WIRE | 610 µm | 5 mm | 5 mm | 8.5 mm | 11 mm | MURATA MANUFACTURING CO LTD | compliant | EAR99 | 8504.50.80.00 | RADIAL LEADED, ROHS COMPLIANT | |||||
|
#822LY-3R3M
TOKO Inc
|
Check for Price | Yes | Yes | Transferred | GENERAL PURPOSE INDUCTOR | 3.3 µH | 25 mΩ | 20 % | NO | 1 kHz | 2.66 A | 79 MHz | DC-DC CONVERTER | 1 | NO | e3 | 2 | CYLINDRICAL PACKAGE | Tin (Sn) | RADIAL | WIRE | TOKO INC | unknown | EAR99 | 8504.50.80.00 | ||||||||||
|
822LY-470K
TOKO Inc
|
Check for Price | No | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 47 µH | 170 mΩ | 10 % | NO | 1 kHz | 790 mA | 6.5 MHz | DC-DC CONVERTER | 1 | NO | 2 | Radial | CYLINDRICAL PACKAGE | RADIAL | WIRE | 610 µm | 5 mm | 8.5 mm | 11 mm | TOKO INC | unknown | EAR99 | 8504.50.80.00 | |||||||
|
#822LY-181K
TOKO Inc
|
Check for Price | Yes | Yes | Transferred | GENERAL PURPOSE INDUCTOR | 180 µH | 600 mΩ | 10 % | NO | 1 kHz | 400 mA | 2.8 MHz | DC-DC CONVERTER | 1 | NO | e3 | 2 | CYLINDRICAL PACKAGE | Tin (Sn) | RADIAL | WIRE | TOKO INC | unknown | EAR99 | 8504.50.80.00 |