Filter Your Search
1 - 10 of 341 results
|
8225
Keystone Electronics Corp
|
$0.2426 | Yes | Active | FORK TERMINAL | 10 AWG | KEYSTONE ELECTRONICS CORP | compliant | EAR99 | 8536.90.40.00 | ||||||||||||||||||||||||||||||||||||
|
AA-822-56
Molex
|
$0.2433 | Yes | Active | RING TERMINAL | FEMALE | 18 AWG | 1 mm2 | MOLEX LLC | unknown | EAR99 | 8536.90.40.00 | ||||||||||||||||||||||||||||||||||
|
822516-7
TE Connectivity
|
$0.4344 | Yes | Yes | Obsolete | STANDARD: UL 94V-0 | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.69.40.40 | LEAD FREE | TE Connectivity | 0.665 inch | 0.181 inch | 0.665 inch | 8X8 | NOT SPECIFIED | Matte Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | BELLOWED TYPE | 1 A | IC SOCKET | PLCC32 | 850VAC V | PLASTIC | 5 GΩ | e3 | STRAIGHT | 32 | 105 °C | -55 °C | SURFACE MOUNT | ||||||||||||||
|
822516-2
TE Connectivity
|
$0.7222 | Yes | Yes | Obsolete | STANDARD: UL 94V-0 | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.69.40.40 | LEAD FREE | TE Connectivity | 0.665 inch | 0.181 inch | 0.665 inch | 7X7 | NOT SPECIFIED | NOT SPECIFIED | BELLOWED TYPE | 1 A | IC SOCKET | PLCC28 | 850VAC V | PLASTIC | 5 GΩ | STRAIGHT | 28 | 105 °C | -55 °C | SURFACE MOUNT | ||||||||||||||||
|
Z5.530.8225.0
Wieland Electric GmbH
|
$0.7701 | Yes | Active | BARRIER STRIP TERMINAL BLOCK | 2 | 12 | 1 | 300 V | 8 A | PANEL | PA6.6 | CSA; UL | 1.5 mm2 | SCREW | WIELAND ELECTRIC INC | compliant | EAR99 | 8536.90.40.00 | GREEN | ||||||||||||||||||||||||||
|
822516-3
TE Connectivity
|
$0.8958 | Yes | Yes | Obsolete | STANDARD: UL 94V-0 | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.69.40.40 | LEAD FREE | TE Connectivity | 0.565 inch | 0.181 inch | 0.565 inch | 5X5 | NOT APPLICABLE | NOT APPLICABLE | BELLOWED TYPE | 1 A | IC SOCKET | PLCC20 | 850VAC V | PLASTIC | 5 GΩ | STRAIGHT | 20 | 105 °C | -55 °C | SURFACE MOUNT | ||||||||||||||||
|
822516-4
TE Connectivity
|
$1.0512 | Yes | Yes | Obsolete | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.69.40.40 | TE Connectivity | 1.013 inch | 0.181 inch | 1.013 inch | 13X13 | NOT SPECIFIED | NOT SPECIFIED | BELLOWED TYPE | 1 A | IC SOCKET | PLCC52 | 850VAC V | POLYETHYLENE | 5 GΩ | STRAIGHT | 52 | 105 °C | -55 °C | SURFACE MOUNT | ||||||||||||||||||
|
1822532
Phoenix Contact
|
$1.2142 | Yes | Yes | Active | BARRIER STRIP TERMINAL BLOCK | PHOENIX CONTACT GMBH & CO KG | compliant | EAR99 | 8536.90.40.00 | Phoenix Contact | |||||||||||||||||||||||||||||||||||
|
25.168.2253.0
Wieland Electric GmbH
|
$1.5594 | Yes | Yes | Active | STRIP TERMINAL BLOCK | 1 | 2 | 1 | 600 V | 16 A | BOARD | POLYAMIDE, 94V-0 | UL | 12 AWG | 4 mm2 | SCREW | WIELAND ELECTRIC INC | compliant | EAR99 | 8536.90.40.00 | |||||||||||||||||||||||||
|
2482250000
Weidmüller Interface GmbH & Co. KG
|
$1.6940 | Yes | Active | MODULAR TERMINAL BLOCK | 1 | 1 | 1 | 500 V | 17.5 A | DIN RAIL | STANDARD: UL 94V-0; WEMID | CUL; UL | 14 AWG | 1.5 mm2 | PUSH-IN | WEIDMUELLER GMBH & CO KG | compliant | EAR99 | 8536.90.40.00 | Weidmüller |