Filter Your Search
1 - 2 of 2 results
|
8221SH9AV1GE
C&K
|
Check for Price | Active | 1 A | 28 V | 60000 Cycle(s) | 0.05 mΩ | DPDT | MOMENTARY | GOLD OVER NICKEL | PUSHBUTTON SWITCH | PUSHBUTTON | 1A@120VAC | 0.4VA@20VDC | 1A@28VDC | 1 A | ON-(ON) | 120 V | 1000VAC V | 1 GΩ | e4 | -30 °C | 75 °C | THROUGH HOLE-RIGHT ANGLE | GLASS FILLED NYLON | 0.25 inch | UNTHREADED | GOLD OVER NICKEL | SILVER | STAINLESS STEEL | NON-ILLUMINATED | GLASS FILLED NYLON | 8 | EPOXY | MIL-STD | NO | Gold/Nickel (Au/Ni) | COPPER ALLOY | SOLDER | PARTIAL | 0.202 inch | 11.43 mm | 32.1818 mm | 12.7 mm | 0.25 inch | 0.81 inch | C & K COMPONENTS LLC | compliant | EAR99 | 8536.50.90.31 | ||
|
8221SH9AV1GE
ITT Interconnect Solutions
|
Check for Price | Active | 1 A | 28 V | 60000 Cycle(s) | 0.05 mΩ | DPDT | MOMENTARY | GOLD OVER NICKEL | PUSHBUTTON SWITCH | PUSHBUTTON | 1A@120VAC | 0.4VA@20VDC | 1A@28VDC | 1 A | ON-(ON) | 120 V | 1000VAC V | 1 GΩ | e4 | -30 °C | 75 °C | THROUGH HOLE-RIGHT ANGLE | GLASS FILLED NYLON | 0.25 inch | UNTHREADED | GOLD OVER NICKEL | SILVER | STAINLESS STEEL | NON-ILLUMINATED | GLASS FILLED NYLON | 8 | EPOXY | MIL-STD | NO | Gold/Nickel (Au/Ni) | COPPER ALLOY | SOLDER | PARTIAL | 0.202 inch | 11.43 mm | 32.1818 mm | 12.7 mm | 0.25 inch | 0.81 inch | ITT CANNON | unknown | EAR99 | 8536.50.90.31 |