Filter Your Search
1 - 2 of 2 results
|
8221MDV91LE
ITT Interconnect Solutions
|
Check for Price | Active | 1 A | 28 V | 60000 Cycle(s) | 0.05 mΩ | DPDT | MOMENTARY | GOLD OVER NICKEL | PUSHBUTTON SWITCH | PUSHBUTTON | RETAINING CLIPS | 1A@120VAC | 0.4VA@20VDC | 1A@28VDC | 1 A | ON-(ON) | 120 V | 1000VAC V | 1 GΩ | e0 | -30 °C | 75 °C | THROUGH HOLE-STRAIGHT | GLASS FILLED NYLON | 0.25 inch | 1/4-40 | GOLD OVER NICKEL | SILVER | STAINLESS STEEL | NON-ILLUMINATED | GLASS FILLED NYLON | 10 | EPOXY | MIL-STD | NO | Tin/Lead (Sn/Pb) | COPPER ALLOY | SOLDER | PARTIAL | 0.277 inch | 11.43 mm | 48.0568 mm | 15.748 mm | 0.28 inch | 0.185 inch | ITT CANNON | unknown | EAR99 | 8536.50.90.31 | ||
|
8221MDV91LE
C&K
|
Check for Price | Active | 1 A | 28 V | 60000 Cycle(s) | 0.05 mΩ | DPDT | MOMENTARY | GOLD OVER NICKEL | PUSHBUTTON SWITCH | PUSHBUTTON | RETAINING CLIPS | 1A@120VAC | 0.4VA@20VDC | 1A@28VDC | 1 A | ON-(ON) | 120 V | 1000VAC V | 1 GΩ | e0 | -30 °C | 75 °C | THROUGH HOLE-STRAIGHT | GLASS FILLED NYLON | 0.25 inch | 1/4-40 | GOLD OVER NICKEL | SILVER | STAINLESS STEEL | NON-ILLUMINATED | GLASS FILLED NYLON | 10 | EPOXY | MIL-STD | NO | Tin/Lead (Sn/Pb) | COPPER ALLOY | SOLDER | PARTIAL | 0.277 inch | 11.43 mm | 48.0568 mm | 15.748 mm | 0.28 inch | 0.185 inch | C & K COMPONENTS LLC | compliant | EAR99 | 8536.50.90.31 |